ADS8881 SAR ADC
Texas Instruments' 18-bit, 1 MSPS, serial interface, microPower, truly-differential input, SAR ADC
Texas Instruments' ADS8881 is an 18-bit, 1 MSPS, true-differential input, analog-to-digital converter (ADC). The device operates with a 2.5 to 5 V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD).
The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy.
The device supports unipolar, true-differential analog input signals with a differential input swing of –VREF to VREF. This true-differential analog input structure allows for a common-mode voltage of any value in the range of 0 V to VREF (when both inputs are within the operating input range of –0.1 V to VREF +0.1 V).
| Features | |
|
|
Evaluation Module
| Image | Manufacturer Part Number | Description | Number of Bits | Sampling Rate (Per Second) | Data Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADS8881EVM-PDK | EVAL MODULE FOR ADS8881 | 18 | 1M | SPI | 0 - Immediate | $182.84 | View Details |