Adapter Kit solution for STM32
A dual-mode Bluetooth® / Bluetooth low-energy adapter kit solution for the STM32 from TI and STMicro
Texas Instruments' CC256xEM Bluetooth Adapter Kit (CC256XEM-STADAPT) offers customers a simple solution, a package that allows quick and easy evaluation between the CC256X Bluetooth solution and STMicroelectronics' STM32 MCU. Utilizing the STM32 MCU evaluation board (STM3240G-EVAL or STM32F4DISCOVERY) with the CC256xEM Bluetooth adapter kit (CC256XEM-STADAPT) and TI’s dual-mode Bluetooth CC256x solution (CC2564MODNEM or CC256XQFNEM ), developers are able to evaluate both Bluetooth classic and Bluetooth low-energy capabilities. Provided for STM32 MCUs is the TI dual-mode Bluetooth stack on STM32F4 MCUs (CC256XSTBTBLESW) and sample applications targeted to the STM3240G-EVAL board.
The CC256x solutions have best in class link budget to provide longer range. The dual-mode solution allows the user to create products that can connect to existing or older mobile devices via Bluetooth OR to newer mobile products that have Bluetooth low-energy. TI’s Bluetooth solutions offer flexibility with ability to customize the software stack as well as several hardware designs and 3rd party offerings to meet broad market needs.
| Benefits of TI's CC256x Bluetooth solution |
|
Below is an example of the combinations that can be placed together to evaluate the different CC256x Bluetooth solutions.
| TI MCU Solutions: Dual-mode Bluetooth CC256X – Combo Platform Solution | |||
|---|---|---|---|
| MSP430 MCU - The MSP430 LaunchPad is an inexpensive, simple evaluation module for the MSP430 microcontroller to start developing on the MSP430, with an on-board emulation for programming and debugging. | |||
| MSP-EXP430F5438 The MSP430F5438 Experimenter Board is a microcontroller development for highly integrated, high performance MSP430F5438 MCUs. It is compatible with many TI low-power RF wireless development kits. |
![]() |
MSP-EXP430F5529 The MSP430F5529 Experimenter Board is a development platform for the MSP430F5529 device, from the latest generation of MSP430 devices. The board is compatible with many TI low-power RF wireless evaluation modules. |
![]() |
| CC256X EM evaluation board - CC256X EM evaluation board allow users to assess the Dual-mode Bluetooth CC2564 controller and dual-mode Bluetooth CC2564 module. | |||
| CC2564MODNEM The CC2564MODNEM board is intended for evaluation purpose of the Dual-mode Bluetooth CC2564 module that can support Bluetooth classic & Bluetooth low energy. The TI CC256x Bluetooth device is a complete BR/EDR/LE HCI solution that reduces design effort and enables fast time to market. |
![]() |
CC256XQFNEM The TI CC256x device is a complete Bluetooth BR/EDR/LE HCI solution that reduces design effort and enables fast time to market. Based on TI’s seventh-generation Bluetooth core, the CC256x device provides a product-proven solution that supports Bluetooth 4.0 dual-mode protocols. |
![]() |
| MCU solutions: CC256xEM Bluetooth Adapter Kit | |||
|---|---|---|---|
| The CC256xEM Bluetooth Adapter Kit (CC256XEM-STADAPT) is a connector board that provides the ability to evaluate TI’s CC256x Bluetooth and Dual-Mode solution with STM32 MCUs. The CC256XEM-STADAPT board serves as a translation board between a CC256xEM board (CC256XQFNEM and CC2564MODNEM), and a STM32 MCU Evaluation board (STM3240G-EVAL and STM32F4DISCOVERY). | ![]() |
||
| Hardware: CC256XEM-STADAPT | Software: TI dual-mode Bluetooth® stack on STM32F4 MCUs | Collateral: CC256XEM-STADAPT Quick Start Guide | |
| ST MCU solutions: STM32 MCU | |||
|---|---|---|---|
| The STM32 MCU Evaluation board (STM3240G-EVAL and STM32F4DISCOVERY) is ideal for evaluating the CC256X solution with its full range of hardware features. Bundled with the TI Adapter board the device offers an easy-to-use, easy-to-integrate reference connectivity solution for consumer applications. | ![]() |
||
| Hardware: STM3240G-EVAL and STM32F4DISCOVERY | Software: TI dual-mode Bluetooth® stack on STM32F4 MCUs | ||