WL865E4-P Fully Integrated 5.0 Combination Wi-Fi®/BLE Module
Telit Cinterion’s WL865E4-P module is based on an integrated tri-core SoC with dedicated CPUs for IoT applications, Wi-Fi, and BLE
Telit Cinterion's WL865E4-P is a fully integrated dual-band, dual-mode, combo Wi-Fi (802.11 a/b/g/n)/Bluetooth® low energy (BLE) 5.0 module that provides an easy, cost-effective way for manufacturers to add wireless connectivity to their products. The module is based on an integrated tri-core system-on-chip (SoC) with dedicated CPUs for IoT application, Wi-Fi, and BLE. The IoT application processor runs on Arm® Cortex®-M4F at 128 MHz with 300 KB of dedicated SRAM.
The WL865E4-P module also integrates 4 MB of internal Flash with a wide array of peripherals (SDIO, SPI, UART, ADC, PWM, GPIO, I2S, I2C, and USB-for manufacturing only). This module also provides a low-cost, high-speed serial to Wi-Fi/BLE connection to an embedded design built on an 8-bit/16-bit/32-bit microcontroller through UART, SPI, or SDIO interfaces.
The WL865E4-P is an ideal solution for organizations with limited Wi-Fi/BLE or RF expertise or for those seeking faster time to market, as it reduces RF design time and removes the burden of testing and certification. The module is IEEE 802.11 a/b/g/n and Bluetooth certified and complies with Wi-Fi Alliance and BT SIG-v5 requirements.
- Dual-band (2.4 GHz/5 GHz) Wi-Fi and BLE 5 combination module based on the Qualcomm® QCA4020 SoC
- BLE 5 qualified for easy sensor integration, configuration (provisioning), management, and diagnostics
- Low power consumption
- Dedicated CPU (Cortex-M4) for IoT application
- Wide range of peripherals
- Advanced security features with integrated crypto hardware
- Ease of system integration
- Industrial grade temperature range
- Certified module reduces development time, testing and certification, and accelerated time to market
- Smart home
- Home automation
- Home appliances
- Home security and alarms
- IP cameras/speakers
- Industrial/commercial
- Industrial automation
- Energy management
- Robotics
- Building automation
- Smart cities
- Smart lighting
- Healthcare and medical
- Remote patient monitoring
- Healthcare devices/wearables
- Pet/animal trackers
- Others
- Aftermarket OEM telematics
- Fleet management
- Smart parking
- Printers
- Asset management