T3PS36006 Power Supply

Teledyne LeCroy's T3PS36006 triple output power supply can be connected in series or parallel to provide flexible output

Image of Teledyne LeCroy's T3PS36006 Power Supply Teledyne LeCroy's T3PS36006 DC power supply provides 375 W output capacity, three isolated outputs with dual-range for CH1 and CH2, highly efficient power conversion, low noise, high reliability, thorough protection, excellent value, and a compact size. T3PS36006 creates a new benchmark for satisfying mainstream power supply demands. CH1 and CH2 offer dual-range output either at 30 V/6 A or 60 V/3 A per channel to accommodate a wide range of applications.

T3PS36006 supports series and parallel tracking, allowing the CH1 and CH2 to be internally connected in series or parallel, providing flexible output (30 V/12 A, 60 V/6 A, or 120 V/3 A). High power density and high power conversion efficiency let T3PS36006 consume less energy, making for a greener power supply. In addition, the high power density makes T3PS36006 weigh less than half and occupy much less space compared to linear power supplies. To avoid damage caused by improper operation, it also has overvoltage protection (OVP) and overtemperature protection (OTP). The dual range AC input accepts both 115 V and 230 V inputs. When the instrument is on, devices can be connected and voltage/current levels can be adjusted safely from the front panel by turning off the output using the output on/off key. The optional voltage/current protection knobs can be used to prevent accidentally changing the output levels. These knobs are useful for automated testing at fixed output levels, such as in assembly lines or product inspections.

Features
  • Three independent, isolated output
  • CH1/CH2: dual output range of 30 V/6 A or 60 V/3 A
  • CH3 adjustable output: 0.1 V to 5 V/3 A
  • High-efficiency power conversion
  • Remote output on/off control
  • OVP to protect the device under test (DUT)
  • OTP to protect T3PS36006 for reducing the repair rate
  • Automatically switches AC 115 V/230 V source
  • Full safety design: reverse polarity, CH3 overload protection, safe output setting, C.C./C.V. mode
  • Compact size, lightweight
  • Low fan acoustic noise with fan speed control circuit

T3PS36006 Power Supply

ImageManufacturer Part NumberDescriptionVoltage - SupplyVoltage - OutputCurrent - OutputAvailable QuantityPriceView Details
PWR SPLY 3OUT 0-60V 0-3A SWITCHT3PS36006PWR SPLY 3OUT 0-60V 0-3A SWITCH-0 ~ 30VDC, 0 ~ 60VDC, 0 ~ 30VDC, 0 ~ 60VDC, 0.1 ~ 5VDC0 ~ 6A, 0 ~ 3A, 0 ~ 6A, 0 ~ 3A, 0 ~ 3A2 - Immediate$1,592.75View Details
Published: 2020-01-08