T3PS3000 Programmable DC Power Supply
Teledyne LeCroy’s linear programmable DC power supply has a 4.3-inch TFT LCD display
Teledyne LeCroy's T3PS3000 is a linear programmable DC power supply with a 4.3-inch TFT LCD display. It has three isolated outputs: two adjustable channels and one selectable channel from 2.5 V, 3.3 V, and 5 V with output short and overload protection for each channel. Support for series and parallel operation of the two main channels extends its flexibility beyond the standard specification. The T3PS3000 features include programmability via USB or LAN, a graphical display of power waveforms, and the high-resolution numeric display of voltage and current. Typical applications include education, production, and design and development.
Features
- High-resolution, high-precision output: five digits voltage, four digits current display, minimum resolution: 1 mV / 1 mA
- Three output modes: series, parallel, and independent
- 4.3-in (10.92 cm) color TFT-LCD 480 x 272 display
- Graphical display interface with waveform display function
- Intelligent temperature-controlled cooling fan
- Each adjustable channel (CH1, CH2) has a voltage range of 0 V to 32 V at up to 32 A
T3PS3000 Power Supply
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T3PS3000 | POWER SPLY 3CH PROGRAM 2X0V-32V | 2 - Immediate | $1,096.08 | View Details |