SMPM Connectors Product Extension
TE Connectivity connectors provide a reliable, high-density, high-precision, and easy-to-use connection
The SMPM series from TE Connectivity (TE) is an extension of the sub-miniature push-on micro (SMPM) connector RF product line. SMPM connectors provide a micro-miniature connector interface with a frequency range of up to 65 GHz. Combining compact size and a convenient snap-on mating interface, SMPM connectors provide a reliable, high-density, high-precision, and easy-to-use connection.
The full detent and smooth bore mating systems provide varying levels of engagement and disengagement forces to suit different customer applications. The connectors are useful as a shielded interconnect for high-data-rate applications in applications where a small package size is required.
Benefits
- Useful as a shielded interconnect for high-data-rate applications in applications where a small package size is required
- Provides varying levels of engagement and disengagement forces to suit different customer applications
- Antennas
- Broadband
- Radar
- Satellite communications
- Medical
- Lab equipment
- Automated test equipment
- Instrumentation
- Internet of Things (IoT) - LTE/Cat-M1 and NB-IoT
- Cellular LTE, Wi-Fi 6/6E, and GNSS
- Multiple detent options
- Snap-on mating
- Blind mating
- Up to 65 GHz operation
- 50 Ω impedance
- 30% smaller than SMP connectors
SMPM Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2477154-1 | SMPM CONNECTOR JACK, MALE PIN 50 | 547 - Immediate | $6.63 | View Details |
![]() | ![]() | 2477319-1 | SMPM CONNECTOR PLUG, MALE PIN 50 | 750 - Immediate | $6.99 | View Details |
![]() | ![]() | 2477337-1 | SMPM CONNECTOR PLUG, MALE PIN 50 | 53 - Immediate | $8.00 | View Details |
![]() | ![]() | 2477330-1 | SMPM CONNECTOR JACK, MALE PIN 50 | 8 - Immediate | $6.82 | View Details |
![]() | ![]() | 2477320-1 | SMPM CONNECTOR PLUG, MALE PIN 50 | 490 - Immediate | $8.75 | View Details |
![]() | ![]() | 2477310-1 | SMPM CONNECTOR PLUG, MALE PIN 50 | 719 - Immediate | $9.32 | View Details |
![]() | ![]() | 2477244-1 | SMPM CONNECTOR JACK, MALE PIN 50 | 296 - Immediate | $10.62 | View Details |
![]() | ![]() | 2477301-1 | SMPM CONNECTOR JACK, MALE PIN 50 | 474 - Immediate | $11.88 | View Details |
![]() | ![]() | 2477357-1 | SMPM CONNECTOR PLUG, MALE PIN 50 | 250 - Immediate | $22.82 | View Details |
![]() | ![]() | 2477347-1 | SMPM CONNECTOR PLUG, MALE PIN 50 | 75 - Immediate | $22.92 | View Details |
![]() | ![]() | 2477336-1 | SMPM CONNECTOR PLUG, MALE PIN 50 | 500 - Immediate | $25.90 | View Details |
![]() | ![]() | 2477334-1 | SMPM CONNECTOR PLUG, MALE PIN 50 | 500 - Immediate | $25.90 | View Details |
SMPM Adaptors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2477399-1 | COAX ADAPT SMPM TO SMPM | 69 - Immediate | $16.07 | View Details |
![]() | ![]() | 2477400-1 | COAX ADAPT SMPM TO SMPM | 246 - Immediate | $17.05 | View Details |
![]() | ![]() | 2477364-1 | COAX ADAPT SMPM TO SMPM | 212 - Immediate | $24.88 | View Details |