2.4 GHz Vertical Helical Antenna

TE's antenna supports quick assembly with a reliable connection and compact dimensions

Image of TE Connectivity's 2.4 GHz Vertical Helical Antenna TE Connectivity's (TE) 2.4 GHz vertical helical antenna is a compact surface-mount helical antenna designed for 2.4 GHz ISM frequency band applications such as Bluetooth® and Zigbee®. The 2.4 GHz vertical helical antenna is made from 0.6 mm diameter nickel-plated high-carbon steel for use in PCB-mount installations requiring a rugged, compact, and omnidirectional embedded antenna. The connector-style base of the antenna ensures proper mounting for uniform performance in high-volume manufacturing.

Benefits
  • Performance at 2.4 GHz
    • VSWR: ≤1.8
    • Peak gain: 3.0 dBi
    • Efficiency: 68%
  • Direct PCB attachment
  • Reflow or hand-solder assembly
  • Omnidirectional radiation pattern
  • Compact size: 36.9 mm x 7.0 mm x 7.0 mm
Applications
  • Single-band Wi-Fi/WLAN/802.11: Wi-Fi 4
  • 2.4 GHz ISM applications
    • Bluetooth
    • Zigbee
  • U-NII and ISM applications
  • Internet of Things (IoT) devices
  • Smart home networking
  • Sensing and remote monitoring

2.4 GHz Vertical Helical Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA 2.4GHZ HELICAL VERT THM2445750-1ANTENNA 2.4GHZ HELICAL VERT THM2324 - Immediate$2.54View Details
Published: 2024-08-01