Safety, Warning Signs, and Calibration Preprinted Label Kits

TE Connectivity's label kits offer user-friendly identification solutions for a variety of industrial activities

Image of TE Connectivity AMP's Safety, Warning Signs, and Calibration Preprinted Label Kits TE Connectivity's (TE) preprinted label kits include popular labels from safety and warning, electric symbols, and calibration product lines. These assorted labels are packed in a booklet format and are selected to fit several industrial applications. From production process inspection to warning of the risk of electrical shock, TE preprinted label kits offer user-friendly identification solutions for a variety of industrial activities. These convenient kits are the preferred choice of label assortments for inventory, inspection, calibration, or maintenance operations. The voltage warning, 3-phase, and DC preprinted label kits allow instant identification of main lines, operating resources, or electrical hazard warnings.

Safety and warning (ESSW) and electric symbol (LKZ) labels
  • Features
    • ESSW is suitable for labeling electrical tools, equipment, and installations
    • LKZ is used to identify copper rails, electrical connections, or operating resources
    • Long-lasting identification, even for irregular surfaces
  • Materials
    • High-quality flexible vinyl
    • Permanent acrylic pressure-sensitive adhesive
    • Operating temperature range: -40°C to +110°C (-40°F to +230°F)
Calibration (Q-Cee's) labels
  • Features
    • Easy to write on
    • Pressure-sensitive permanent adhesive
    • Minimal adhesive residue after removal
  • Materials
    • Tough vinyl base
    • Permanent acrylic pressure-sensitive adhesive
    • Operating temperature range: -40°C to +80°C (-40°F to +176°F)

Benefits

  • Label assortments adapted to fit common industrial applications: 3-phase, DC power supplies, voltage warnings, inventory, inspection, calibration, and maintenance activities
  • Easy-to-use pocket size can be hung above the workshop table or on the wall with other assembly tools
  • Ready-to-use preprinted labels; no printing system required
  • Easy to store and display due to its compact booklet format
Applications
  • Industrial
  • Electrical
  • Warehouses
  • Laboratories
  • Shop floors
  • Maintenance

Safety, Warning Signs, and Calibration Preprinted Label Kits

ImageManufacturer Part NumberDescriptionApplication SpecificsArrangementLegend (Text)Available QuantityPriceView Details
WARNING25-LABEL-BK-150 1=150PCS2403900-1WARNING25-LABEL-BK-150 1=150PCSSafety: WarningSymbol Only-5 - Immediate$46.66View Details
WARNING50-LABEL-BK-150 1=150PCS2404000-1WARNING50-LABEL-BK-150 1=150PCSSafety: WarningSymbol Only-7 - Immediate$58.73View Details
3PHASES-LABEL-BK-300 1=300PCS2404100-13PHASES-LABEL-BK-300 1=300PCSSafetySymbol OnlyL1. L2. L3. N.4 - Immediate$58.73View Details
DC-LABEL-BK-300 1=300PCS2404200-1DC-LABEL-BK-300 1=300PCSSafetySymbol Only-7 - Immediate$58.73View Details
INVENTORY-LABEL-BK-225 1=225PCS2404300-1INVENTORY-LABEL-BK-225 1=225PCSSafetyText OnlyInventory. No. Date. Count. By. Shelf Life. Of. At. Expires. Scrap. By. Date. For Reference Only.5 - Immediate$66.76View Details
INSPECTION-LABEL-BK-222 1=222PCS2404400-1INSPECTION-LABEL-BK-222 1=222PCSSafetyText OnlyInspected Ok. By. Date. Rejected. By. Date. Hold For Inspection. By. Date.8 - Immediate$62.99View Details
CALIBRATION-LABEL-BK247 1=247PCS2404500-1CALIBRATION-LABEL-BK247 1=247PCSSafetyText OnlyCalibration. I.D No. By. Date. Due. Cal. ID. Date. Due. By. Out Of Calib. Do Not Use.10 - Immediate$66.77View Details
MAINTENANCE-LABEL-BK282 1=282PCS2388600-1MAINTENANCE-LABEL-BK282 1=282PCSSafetyText OnlyTested. Out Of Service. Defective Do Not Use. Preventive Maintenance. Done By. Date. Next Maint. Due.33 - Immediate$59.62View Details
Published: 2022-06-10