LUMAWISE Power Input Terminal Block

TE's terminal block is designed with 2-sided mounting hole slots to facilitate a drop-in replacement of legacy terminal blocks

Image of TE Connectivity AMP's LUMAWISE Power Input Terminal Block TE Connectivity’s LUMAWISE power input terminal block (TB) offers a unique, highly engineered wire termination alternative to traditional terminal blocks utilized in LED outdoor lighting luminaires and high-intensity discharge (HID) luminaires that include high-pressure sodium (HPS) and metal halide lamps (MHL) which are rapidly transitioning to LED luminaires. TE’s innovative design replaces power entry aluminum lug screw connections with rising vice clamp screw connections. It also replaces signal output wire FASTON tab and receptacle wire connections with lever-actuated spring cage clamp wire connections. LUMAWISE TB provides three power input connections and multi-position signal connections inside LED roadway, street, and area luminaires. The terminal block rising vice clamp screw design accepts 6 AWG to 14 AWG solid and stranded copper input wires. The lever-actuated poke-in wire spring clamp design accepts 12 AWG to 18 AWG solid and stranded copper output wires. LUMAWISE TB is designed with 2-sided mounting hole slots to facilitate a drop-in replacement of legacy terminal blocks.

Features

  • Lever-actuated spring clamps are more ergonomically operator friendly than FASTON receptacle-to-tab connections
  • Captive screw design in rising vice clamps prevents dislodged or lost screws
Applications
  • Roadway, street, and area lighting luminaires
  • Commercial lighting (parking lots and businesses)
  • Decorative and wall lighting fixtures
Benefits
  • Simplifies multi-wire input/output connections
  • Accepts ANSI-compliant 6 AWG to 14 AWG solid and stranded copper wire

LUMAWISE Power Input Terminal Block

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LUMAWISE POWER INPUT TERMINAL BL2382635-1LUMAWISE POWER INPUT TERMINAL BL600 - Immediate$6.77View Details
Published: 2022-07-18