LUMAWISE Endurance N Bracket-Mount Receptacles
TE’s receptacles are designed for remote-mount discrete and network lighting controls for outdoor street and area lighting luminaires
TE Connectivity’s (TE) LUMAWISE Endurance N bracket-mount receptacle assemblies are available in 3-, 5-, and 7-position standard and rotatable configurations. These products are specifically designed for remote-mount discrete and network lighting controls for outdoor street and area lighting luminaires. Remote mounting discrete and network lighting controls simplify the conversion and maintain the aesthetics of decorative acorns, antiques, and vintage replicas of gas and oil metal had-lite and HPS lamps that are transitioning to LED luminaires.
- ANSI C136.10 and ANSI C136.41 compliant
- Shipped fully assembled
- Contains integral gasket
- Available with standard or rotatable receptacles
- Receptacle assembly: 14 AWG and 18 AWG
- Current rating: 15 A
- Voltage range: 120 VAC to 480 VAC
- Reduces field installation time and costs
- Extremely reliable and versatile; provides IP66 seal rating
- Simplifies positioning of luminaire remote-mounted discrete or network lighting control
- Roadway lighting
- Street lighting
- Area lighting
- Decorative lighting
- Commercial lighting
LUMAWISE Endurance N Bracket-Mount Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2363929-1 | CBL ASSY SSL N BRACKT MNT | 215 - Immediate | $18.42 | View Details |
![]() | ![]() | 2363929-2 | CBL ASSY SSL N BRACKT MNT | 216 - Immediate | $21.15 | View Details |
![]() | ![]() | 2363929-3 | CBL ASSY SSL N BRACKT MNT | 184 - Immediate | $22.79 | View Details |
![]() | ![]() | 1-2363929-1 | CBL ASSY SSL N BRACKT MNT | 168 - Immediate | $18.22 | View Details |
![]() | ![]() | 1-2363929-2 | CBL ASSY SSL N BRACKT MNT | 211 - Immediate | $19.68 | View Details |
![]() | ![]() | 1-2363929-3 | CBL ASSY SSL N BRACKT MNT | 199 - Immediate | $21.15 | View Details |