LUMAWISE Endurance N Toolless Rotatable Dimming Receptacle Assembly
TE toolless dimming receptacle assemblies feature sealing capability well-suited for the harshness of outdoor use
The TE LUMAWISE Endurance N toolless rotatable dimming receptacle assembly is ANSI C136.41 compliant and hand-rotatable up to 355 degrees for outdoor luminaires that require a NEMA-based socket. Roadway, street, and area lighting applications require an interface between lighting controls and a light fixture that is easily assembled into the light, sealed from harsh outdoor elements, and designed for ease of rotation. The ANSI C136.41 compliant rotatable toolless receptacle assembly also provides sealing capability that is well-suited for the harshness of outdoor use.
Features
- Provides IP55 rating to the luminaire when mated with Endurance N control bases
- Standard NEMA socket interface accepts a wide range of photo controls
- Hand assembly to the lighting fixture during manufacturing makes for ease of assembly without tools
Benefits
- Allows installers to optimize the positioning of the photo control with 355° rotation
- Prevents wire tangling and/or stress inside the lighting fixture
- Simplifies rotation and reduces the installation time required to position the photo control
- Roadways
- Photo controls
- Street and area lighting
LUMAWISE Endurance N Toolless Rotatable Dimming Receptacle Assembly
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2-2332966-1 | ROTATABLE TOOL-LESS RECEPTACLE A | 55 - Immediate | $14.26 | View Details |
![]() | ![]() | 2-2332966-2 | ROTATABLE TOOL-LESS RECEPTACLE A | 222 - Immediate | $16.52 | View Details |
![]() | ![]() | 2-2332966-3 | ROTATABLE TOOL-LESS RECEPTACLE A | 0 - Immediate | $13.94 | View Details |
![]() | ![]() | 2-2332966-4 | ROTATABLE TOOL-LESS RECEPTACLE A | 16 - Immediate | $16.22 | View Details |
![]() | ![]() | 2332473-1 | GASKET | 831 - Immediate | $2.45 | View Details |