Elcon Power Products

TE Connectivity's ICCON connectors provide a reliable high current power interconnection

Elcon Power ProductsTE Connectivity Amp ICCON connectors use an ELCON CROWN Band contact, a multi-fingered spring that provides a greater surface contact area, thus ensuring a small millivolt drop, minimum heat generation and very low insertion and extraction forces. The optional locking feature provides minimum 5 lbs. (2.21 kg) retention force to improve connection integrity, securing against accidental un-mating in harsh mechanical conditions.

Applications Features
  • Power distribution
  • Board-to-board interconnection
  • Board-to-wire interconnection
  • High density power designs
  • Board stacking
  • Uses high-performance Crown contact
  • 35 A current rating
  • True compliant press-fit and solder tails
  • Pin locking feature option
Published: 2011-06-14