Board-to-Board Screw Down Jumper Assembly

TE Connectivity jumper assembly specifically serves the solid-state lighting market

Board-to-Board Screw Down Jumper AssemblyTE Connectivity's board-to-board screw down jumper assembly provides the electrical connection between two adjacent printed circuit boards in a string of printed circuit boards, simplifying the manufacturing process for LED lighting strips, lighting controls, and channel lettering.

  • 2-position connection assembly
  • Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
  • Connector assembly fits onto 16.50 mm [.650 in] wide printed circuit board
  • 7.0 mm [.276 in] printed circuit board spacing
  • Registration features in connector assembly align with printed circuit board cutouts
  • #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base; should be zinc-plated or equivalent protective coating to avoid corrosion
  • Tube packaged assemblies

Screw Down Jumper Assembly

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SSL JUMPER 4POS 9.2MM SLDR2106154-1CONN SSL JUMPER 4POS 9.2MM SLDR1540 - Immediate$4.33View Details
Published: 2010-03-29