PBES22 Series Pushbutton 22 mm Emergency Stop Switch
TE's emergency stop switches are available in LED, incandescent, illuminated, and non-illuminated options
TE Connectivity (TE)’s ALCOSWITCH PBES22 series pushbutton emergency stop switch is offered in illuminated or non-illuminated styles. When mounted, the switch offers IP65 protection on the front of the panel. Easy-to-terminate screw terminals allow fast and virtually tool-free termination. An optional mounting plate is also available with this series.
Benefits
- Available in LED and incandescent as well as illuminated and non-illuminated options
- Visually appealing switches with illuminated options for easy visibility during emergency safety situations
- Available in a standard mounting size of 22 mm, making it a suitable fit for existing applications
- IP65 rated with IEC 60947-5-1 and IEC 60947-5-5 standardizations
- Equipped with high actuation force
- EVI/BESS
- Warehouse automation
- Panel builders
- Control and safety panels
- 6 A at 120 V
- 100,000 operations min
- UL
- TUV
- CE
- IEC
- IP65
- IEC 60947-5-1
- IEC 60947-5-5
PBES22 Series Pushbutton 22 mm Emergency Stop Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2416050-4 | PBES22 40 RB NO LAMP NO 000 000 | 60 - Immediate | $13.48 | View Details |
![]() | ![]() | 2416050-1 | PBES22 40 RB NO LAMP 000 000 NC | 3 - Immediate | $13.53 | View Details |
![]() | ![]() | 1-2416049-9 | PBES22 40 NO LAMP NO 000 | 44 - Immediate | $16.21 | View Details |
![]() | ![]() | 2416049-1 | PBES22 40 NO LAMP 000 NC | 73 - Immediate | $16.25 | View Details |
![]() | ![]() | 2-2416049-4 | PBES22 40 INCA 12V AC/DC 18V 1W | 40 - Immediate | $17.07 | View Details |
![]() | ![]() | 2-2416049-5 | PBES22 40 INCA 24V AC/DC 30V 1W | 44 - Immediate | $17.07 | View Details |
![]() | ![]() | 2-2416049-3 | PBES22 40 INCA 6V AC/DC 6.3V 1W | 42 - Immediate | $13.65 | View Details |
![]() | ![]() | 2416049-5 | PBES22 40 INCA 6V AC/DC 6.3V 1W | 48 - Immediate | $17.10 | View Details |
![]() | ![]() | 2416049-7 | PBES22 40 INCA 24V AC/DC 30V 1W | 33 - Immediate | $17.10 | View Details |
![]() | ![]() | 2416049-6 | PBES22 40 INCA 12V AC/DC 18V 1W | 47 - Immediate | $17.10 | View Details |
![]() | ![]() | 2416050-7 | PBES22 40 RB NO LAMP NO 000 NO | 37 - Immediate | $17.15 | View Details |
![]() | 2416050-5 | PBES22 40 RB NO LAMP NO 000 NC | 40 - Immediate | $17.15 | View Details | |
![]() | ![]() | 2416050-2 | PBES22 40 RB NO LAMP NC 000 NC | 5 - Immediate | $17.23 | View Details |
![]() | 3-2416049-7 | PBES22 40 NO LAMP NO NO | 46 - Immediate | $19.84 | View Details | |
![]() | ![]() | 2-2416049-8 | PBES22 40 NO LAMP NO NC | 22 - Immediate | $19.84 | View Details |
![]() | ![]() | 1-2416049-0 | PBES22 40 NO LAMP NC NC | 28 - Immediate | $19.87 | View Details |
![]() | ![]() | 2416049-2 | PBES22 40 LED 6V AC/DC 11MA 000 | 42 - Immediate | $20.59 | View Details |
![]() | ![]() | 2416049-8 | PBES22 40 LED 110V AC/DC 1.4MA 0 | 45 - Immediate | $20.59 | View Details |
![]() | 2-2416049-6 | PBES22 40 LED 110V AC/DC 1.4MA N | 50 - Immediate | $20.59 | View Details | |
![]() | ![]() | 2416049-3 | PBES22 40 LED 12V AC/DC 10MA 000 | 15 - Immediate | $20.59 | View Details |