X-Series Eco-friendly SMD Varistors
TDK varistors protect vehicle electronic control units against transient overvoltages resulting from load dump
TDK Corporation presents the first five parts of its X series of SMD multilayer varistors (MLVs). This family is continually being expanded with the X series for standard and the X1 series for automotive applications. Both series are the result of further optimization of the products to further reduce costs and contribute to a lower carbon footprint while maintaining the same high level of reliability and performance.
The first five parts have automotive qualification (AEC-Q200). As part of the X1-series, they are generally used to protect a vehicle's engine management system, electronic control units (ECUs), airbags, ABS, ESP, etc. against transient overvoltages on the battery lines resulting from events such as load dump and jump start. They provide ESD protection up to 30 kV according to IEC 61000-4-2 and comply with automotive pulses according to ISO 7637-2/16750-2.
Available in four EIA package sizes (0603, 0805, 1206, and 1210), these components of the X1-series support maximum RMS operating voltages of 14 V, 25 V, and 30 V, respectively, with response times to voltage transients ranging from 10 ps to 500 ps. They handle surge currents from 5 A to 400 A for 8/20 µs pulses, while maintaining a leakage current of just 1 µA to 25 µA at the rated DC voltage and room temperature. Their operating temperature spans from -55°C to +150°C without derating even at higher temperatures.
- Reliable ESD protection up to 30 kV according to IEC 61000-4-2
- Comply with automotive pulses according to ISO 7637-2/16750-2
- Load-dump and jump-start protection
- Low leakage current
- Qualified based on AEC-Q200 (X1 series)
- No temperature derating up to +125°C (X1 series up to +150°C)
- High lifetime robustness
- Stable protection level
- Automotive battery lines
- Engine management systems
- Electronic control units
- Airbag, ABS, ESP, etc.
X Series Eco-friendly SMD Varistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B72510X1140S162 | VARISTOR 24.5V 120A 0805 | 2990 - Immediate | $0.32 | View Details |
![]() | ![]() | B72520X1300K062 | VARISTOR 47V 200A 1206 | 3390 - Immediate | $0.40 | View Details |
![]() | ![]() | B72530X1140S162 | VARISTOR 24.5V 400A 1210 | 5878 - Immediate | $0.48 | View Details |
![]() | ![]() | B72530X1250K062 | VARISTOR 39V 300A 1210 | 3640 - Immediate | $0.48 | View Details |
![]() | ![]() | B72500X1250L060 | VARISTOR 61V 5A 0603 | 7880 - Immediate | $0.19 | View Details |