EFS Series Surface Potential Sensors

TDK's EFS series sensors eliminate the effects of disturbances in the electric field intervening between the photosensitive drum and the detection electrode

Image of TDK's EFS Series Surface Potential SensorsTDK's EFS series sensors are feedback surface voltage sensors that support the improved image quality of color copiers and next-generation color printers with the reliability of ±0.05 V or below. The voltage sensors are constructed using high-stability output circuits that feed the detected photosensitive drum surface potential back to the electrical field control chopper and probe shield cover. EFS series sensors eliminate the effects of disturbances in the electric field intervening between the photosensitive drum and the detection electrode. They also show extremely stable and precise output performance where the adverse effects of temperature fluctuations and detection distance (probe positioning) are greatly reduced.

Tech Notes: Surface Potential Sensors EFS Series

Features
  • Reliability of ±0.05 V or lower
  • Available sensing distance of 1.5 mm to 3.5 mm
    • In this range, output voltage variation is small and robust output stability can be obtained despite changes in the ambient temperature
  • Unique optimized structure and circuit design have achieved miniaturization and weight reduction, as well as greater performance in response to market needs
  • Quick responsiveness of 11 ms which supports high-speed machines
  • Extremely stable output performance is maintained for long periods of time through accurate driving made possible with the unique structural design and superelastic alloy chopper consisting of the piezoelectric element with optimized conversion efficiency
  • Quick responsiveness to high-speed and high image quality needs
Applications
  • Photosensitive drums for copiers and paper for PPCs
  • Laser beam printers and various other equipment

EFS Series Surface Potential Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR EFS SURFACE POTENTIALEFS22D67-03SENSOR EFS SURFACE POTENTIAL0 - Immediate$194.36View Details
SENSOR EFS SURFACE POTENTIALEFS31D57-03SENSOR EFS SURFACE POTENTIAL0 - Immediate$194.36View Details
Published: 2020-06-22