CUT Series Easy-to-Use Triple Output Power Supplies

TDK-Lambda's CUT 35 W and 75 W low profile, triple output power supplies for use in a variety of applications

Image of TDK-Lambda's Cut Series TDK Corporation introduces TDK-Lambda's CUT low-profile, triple output power supplies. Packaged in the industry standard 2" x 4" and 3" x 5" footprints, the CUT requires no minimum load, simplifying installation. The easy-to-use power supplies are designed for medical (CUT35 only), industrial, broadcast, and test and measurement applications.

Operating from a universal input voltage of 85 VAC to 265 VAC, the CUT series is available with two output voltage configurations. The CUTxx-522 offers 5 V ±12 V output voltages and the CUTxx-5FF 5 V ±5 V with output powers of 35 W and 75 W. The units can be configured as dual output power supplies (5 V ±24 V or 5 V ±30 V) by connecting outputs 2 and 3 in series.

The two-converter topology of the CUT enables zero minimum load operation, good regulation, and provides 500 VAC isolation between the 5 V and the secondary outputs. The 5 V output is user adjustable from 5 V to 5.25 V, and does not impact the secondary output voltage settings. Convection cooled, the series features a wide operating temperature range from -20°C to +70°C ambient (with appropriate derating above 60°C) and carries a 3-year warranty. Options for the product series include a cover (/A) and a mounting baseplate (/B).

The CUT series has been certified to IEC/EN/ES 60601-1 (CUT35 only), IEC/EN/UL 60950-1 and carries the CE mark according to the LV and RoHS2 Directives. Input to output isolation is 3,000 VAC, input to ground 2,000 VAC, and output to ground 500 VAC. Leakage current is less than 300 µA. All models meet EN 55011-B, FCC Class B conducted / radiated emissions and IEC 61000-4 immunity standards.

Features
  • Industry standard package sizes
  • No requirement for minimum loading
  • Output 1 isolated from outputs 2 and 3
  • Three-year warranty

CUT Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 5V 12V -12V 35WCUT35-522AC/DC CONVERTER 5V 12V -12V 35W36 - Immediate$42.32View Details
AC/DC CONVERTER 5V 12V -12V 35WCUT35-522/AAC/DC CONVERTER 5V 12V -12V 35W0 - Immediate$48.03View Details
AC/DC CONVERTER 5V 12V -12V 35WCUT35-522/BAC/DC CONVERTER 5V 12V -12V 35W10 - Immediate$45.50View Details
AC/DC CONVERTER 5V 15V -15V 35WCUT35-5FFAC/DC CONVERTER 5V 15V -15V 35W204 - Immediate
1 - Factory Stock
$42.32View Details
AC/DC CONVERTER 5V 15V -15V 35WCUT35-5FF/AAC/DC CONVERTER 5V 15V -15V 35W147 - Immediate$48.03View Details
AC/DC CONVERTER 5V 15V -15V 35WCUT35-5FF/BAC/DC CONVERTER 5V 15V -15V 35W4 - Immediate$45.50View Details
AC/DC CONVERTER 5V 12V -12V 75WCUT75-522AC/DC CONVERTER 5V 12V -12V 75W49 - Immediate$91.01View Details
AC/DC CONVERTER 5V 15V -15V 75WCUT75-5FFAC/DC CONVERTER 5V 15V -15V 75W113 - Immediate$91.01View Details
AC/DC CONVERTER 5V 12V -12V 75WCUT75-522/TAAC/DC CONVERTER 5V 12V -12V 75W2 - Immediate$97.38View Details
AC/DC CONVERTER 5V 15V -15V 75WCUT75-5FF/TAAC/DC CONVERTER 5V 15V -15V 75W0 - Immediate$99.33View Details
Published: 2017-05-23