TW4721 Single-Band GNSS Antenna
Calian's TW4721 features a novel 25 mm dual-feed wideband patch element
The TW4722 employs Calian's unique Accutenna® technology, covering GPS/QZSS L1, GLONASS G1, Galileo E1, BeiDou B1, and SBAS (WAAS/EGNOS/MSAS). The TW4721 features a novel 25 mm dual-feed wideband patch element that provides a more linear carrier phase response by the axial ratio that is greatly improved across the full frequency bandwidth. The signals from the two orthogonal feeds are combined in a hybrid combiner, amplified in a wideband LNA then band-split for narrow filtering in each band, and further amplified prior to recombination at the output. The TW4721 is housed in a compact IP67 compliant enclosure that can be surface mounted via magnet, screws, or adhesive material.
- Dual feed patch element
- Axial ratio: 2 dB typ.
- Low noise LNA: 1 dB
- High rejection mid-section SAW filter
- High gain: 25 dB typ.
- Wide voltage input range: 1.8 VDC to 16 VDC
- IP67 weatherproof housing
- Low power: 10 mA
- Greatly enhanced multipath rejection
- Improved GNSS reliability
- Excellent signal to noise ratio
- RoHS compliant
- Ideal for harsh environments
- Excellent out of band signal rejection
TW4721 Single-Band GNSS Antenna
| Image | Manufacturer Part Number | Description | Antenna Type | Return Loss | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 33-4721-00-3000 | RF ANT 1.561GHZ/1.575GHZ MOD 3M | Module | - | 81 - Immediate | $50.97 | View Details |