TSMxxxNB0x 40 V and 60 V N-Channel MOSFETs

Taiwan Semiconductor's MOSFETs are suitable for high ambient temperature applications

Image of Taiwan Semiconductor's TSMxxxNB0x 40 V and 60 V N-channel MOSFETsTSC's 40 V and 60 V N-Channel MOSFET families feature a junction temperature rated to 175°C suited for high-temperature environment applications. These devices offer logic or standard gate threshold voltage levels and a wide range of drain-source on-state resistance (RDS(ON)) levels for flexible and robust power switching designs. Gate-drain charge/gate-source charge (Qgd/Qgs) and the reverse recovery charge (Qrr) parameters have been optimized to improve figure of merit and reduce EMI, and offer higher surge current capability during cold load start-up and in-rush. The MOSFETs are packaged in a small form factor PDFN56 package for improved power density in application.

Features
  • +175°C operating junction temperature
  • 100% Rg and UIS tested
  • Low RDS(ON) to minimize conductive losses
  • Low gate charge for fast power switching
  • Logic level
  • RoHS compliant and in accordance to WEEE 2002/96/EC
  • Halogen-free
  • Small PDFN56 package
Applications
  • BLDC motor controls
  • Battery power management
  • DC-DC converters
  • Secondary synchronous rectification

TSMxxxNB0x 40 V N-Channel MOSFETs

ImageManufacturer Part NumberDescriptionRds On (Max) @ Id, VgsVgs(th) (Max) @ IdGate Charge (Qg) (Max) @ VgsAvailable QuantityPriceView Details
MOSFET N-CH 40V 10A/41A 8PDFNTSM150NB04CR RLGMOSFET N-CH 40V 10A/41A 8PDFN15mOhm @ 10A, 10V4V @ 250µA19 nC @ 10 V5000 - Immediate$1.04View Details
MOSFET N-CH 40V 10A/41A 8PDFNTSM150NB04LCR RLGMOSFET N-CH 40V 10A/41A 8PDFN15mOhm @ 10A, 10V2.5V @ 250µA18 nC @ 10 V4410 - Immediate$1.04View Details
MOSFET N-CH 40V 12A/54A 8PDFNTSM110NB04LCR RLGMOSFET N-CH 40V 12A/54A 8PDFN11mOhm @ 12A, 10V2.5V @ 250µA23 nC @ 10 V18875 - Immediate$1.12View Details
MOSFET N-CH 40V 12A/54A 8PDFNTSM110NB04CR RLGMOSFET N-CH 40V 12A/54A 8PDFN11mOhm @ 12A, 10V4V @ 250µA23 nC @ 10 V17240 - Immediate$1.11View Details
MOSFET N-CH 40V 15A/75A 8PDFNTSM070NB04CR RLGMOSFET N-CH 40V 15A/75A 8PDFN7mOhm @ 15A, 10V4V @ 250µA40 nC @ 10 V7315 - Immediate$1.33View Details
MOSFET N-CH 40V 15A/75A 8PDFNTSM070NB04LCR RLGMOSFET N-CH 40V 15A/75A 8PDFN7mOhm @ 15A, 10V2.5V @ 250µA39 nC @ 10 V5000 - Immediate$1.33View Details
MOSFET N-CH 40V 21A/121A 8PDFNTSM033NB04CR RLGMOSFET N-CH 40V 21A/121A 8PDFN3.3mOhm @ 21A, 10V4V @ 250µA77 nC @ 10 V1118 - Immediate$1.84View Details
MOSFET N-CH 40V 24A/161A 8PDFNTSM025NB04CR RLGMOSFET N-CH 40V 24A/161A 8PDFN2.5mOhm @ 24A, 10V4V @ 250µA113 nC @ 10 V126 - Immediate$2.20View Details
MOSFET N-CH 40V 24A/161A 8PDFNTSM025NB04LCR RLGMOSFET N-CH 40V 24A/161A 8PDFN2.5mOhm @ 24A, 10V2.5V @ 250µA112 nC @ 10 V247 - Immediate$2.20View Details
MOSFET N-CH 40V 21A/121A 8PDFNTSM033NB04LCR RLGMOSFET N-CH 40V 21A/121A 8PDFN3.3mOhm @ 21A, 10V2.5V @ 250µA79 nC @ 10 V4254 - Immediate$1.84View Details

TSMxxxNB0x 60 V N-Channel MOSFETs

ImageManufacturer Part NumberDescriptionRds On (Max) @ Id, VgsVgs(th) (Max) @ IdGate Charge (Qg) (Max) @ VgsAvailable QuantityPriceView Details
MOSFET N-CH 60V 7A/28A 8PDFNTSM280NB06LCR RLGMOSFET N-CH 60V 7A/28A 8PDFN28mOhm @ 7A, 10V2.5V @ 250µA18 nC @ 10 V5589 - Immediate$1.04View Details
MOSFET N-CH 60V 6A/27A 8PDFNTSM300NB06CR RLGMOSFET N-CH 60V 6A/27A 8PDFN30mOhm @ 6A, 10V4.5V @ 250µA18 nC @ 10 V0 - Immediate$1.04View Details
MOSFET N-CH 60V 8A/35A 8PDFNTSM220NB06CR RLGMOSFET N-CH 60V 8A/35A 8PDFN22mOhm @ 8A, 10V4V @ 250µA23 nC @ 10 V8400 - Immediate$1.11View Details
MOSFET N-CH 60V 8A/35A 8PDFNTSM220NB06LCR RLGMOSFET N-CH 60V 8A/35A 8PDFN22mOhm @ 8A, 10V2.5V @ 250µA23 nC @ 10 V1018 - Immediate$1.11View Details
MOSFET N-CH 60V 10A/51A 8PDFNTSM130NB06CR RLGMOSFET N-CH 60V 10A/51A 8PDFN13mOhm @ 10A, 10V4V @ 250µA36 nC @ 10 V3880 - Immediate$1.33View Details
MOSFET N-CH 60V 10A/51A 8PDFNTSM130NB06LCR RLGMOSFET N-CH 60V 10A/51A 8PDFN13mOhm @ 10A, 10V2.5V @ 250µA37 nC @ 10 V7275 - Immediate$1.33View Details
MOSFET N-CH 60V 16A/104A 8PDFNTSM045NB06CR RLGMOSFET N-CH 60V 16A/104A 8PDFN5mOhm @ 16A, 10V4V @ 250µA104 nC @ 10 V4878 - Immediate$2.20View Details
MOSFET N-CH 60V 16A/107A 8PDFNTSM048NB06LCR RLGMOSFET N-CH 60V 16A/107A 8PDFN4.8mOhm @ 16A, 10V2.5V @ 250µA105 nC @ 10 V4003 - Immediate$2.20View Details
Published: 2019-03-12