TA9410E RF GaN Transistor
Tagore’s transistor is ideal for radio applications such as public safety radios and EW radios
Tagore's TA9410E is a broadband 50 V, 25 W GaN transistor capable of operating from 20 M to 3 GHz. Using a simple input/output match, it can be tuned for various bands of interest. This transistor can be considered as a final stage PA or driver.
- Small signal gain: 20 dB
- High PAE
- High linearity
- Broadband covering using a single match
- Small package size: 5 mm x 6 mm QFN
- Mil-comm radios
- Public safety radios
- EW radios
- Infrastructure
TA9410E Transistor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TA9410E | PA RF GAN PWR 25W .03-4GHZ 50V | 525 - Immediate | $65.94 | View Details |