Cellular 5G 4X4 MIMO Antenna

Suzhou Maswell’s antenna is ideal for many applications including IoT devices and CPE equipment

Image of Suzhou Maswell Cellular 5G 4X4 MIMO AntennaSuzhou Maswell's cellular 5G 4X4 MIMO antenna AN.AG50.4Cell.6000.40 is designed for 4X4 MIMO cellular signal reception. The antenna model comes with four independent cables supporting almost all global 5G, 4G LTE, 3G, and Wi-Fi frequency bands. It operates within a wide frequency range from 700 MHz to 6,000 MHz, with a peak gain of 3 dBi and omnidirectional radiation patterns. The waterproof grade of the antenna is IP66, which is suitable for all outdoor weather conditions.

This antenna model is compatible with various existing 5G, 4G LTE, and Wi-Fi systems, making it a cost-effective, efficient, and feature-rich option. It can be securely installed using screw mount with a 3M adhesive membrane as additional reinforcement. This 24/7 permanent mounting method ensures its performance stability in all outdoor environments.

Features
  • 5G 4X4 MIMO
  • Terminal and vehicular antennas
  • Rated IP66 waterproof
Applications
  • Industrial control
  • Industrial routing equipment
  • IoT devices
  • CPE equipment
  • Vehicular applications

Cellular 5G 4X4 MIMO Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MASWELL 4X4 5G MIMO ANTENNA SCREAN.AG50.4CELL.6000.40MASWELL 4X4 5G MIMO ANTENNA SCRE8 - Immediate$63.78View Details
Published: 2024-01-03