STEVAL-IDB008V1M Evaluation Board for BlueNRG-M2SA BLE Module
STMicroelectronics' evaluation platform features the Bluetooth® v5.0 compliant BlueNRG-M2SA module
STMicroelectronics' STEVAL-IDB008V1M evaluation platform features the Bluetooth v5.0 compliant BlueNRG-M2SA module with embedded BlueNRG-2 low-power Bluetooth LE SoC, which is able to function as a master, slave, or in a simultaneous master and slave role.
This low-power Bluetooth connectivity is combined with high-performance motion and environmental sensing functionality, human interface buttons and LEDs, debug message management via USB virtual COM, and various power options such as USB or battery for wide application development flexibility.
Features
- Embedded BlueNRG-M2SA certified module based on the BlueNRG-2 Bluetooth low energy system-on-chip
- Up to +5 dBm available output power
- Bluetooth low energy v5.0 compliant, supports master, slave, and simultaneous master-and-slave roles
- Integrated balun with matching network and harmonics filter
- User interface LEDs and buttons and jumper to measure Bluetooth low energy module current
- 3D digital accelerometer, 3D digital gyroscope, and MEMS pressure and temperature sensor
- USB to serial bridge for I/O channel with the BlueNRG-2 device
- JTAG debug connector and supporting BlueNRG-2 development kit software package (STSW-BLUENRG1-DK)
- RoHS and WEEE compliant
STEVAL-IDB008V1M Evaluation Board
| Image | Manufacturer Part Number | Description | Frequency | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-IDB008V1M | EVAL BOARD FOR BLUENRG-M2SA | 2.4GHz | Board(s) | - | 6 - Immediate | $41.44 | View Details |