ST25-TAG-BAG-EC NFC Tags

STMicroelectronics' tag set includes tags based on NFC Forum Type 5 tag ICs

Image of STMicroelectronics ST25-TAG-BAG-EC NFC TagsSTMicroelectronics' ST25-TAG-BAG-EC is a ready-to-use tag set containing tags based on NFC Forum Type 5 tag ICs (ST25TV512C and ST25TV02KC) and NFC Forum Type 2 tag ICs (ST25TN512 and ST25TN01K).

The ST25-TAG-BAG-EC is intended for evaluation of the ST25TV and ST25TN Series NFC tags belonging to the ST25T product family, offering long-range (ISO/IEC 15693) tags and short-range (ISO/IEC 14443) tags with advanced features and memory sizes from 512 bits to 2 Kbits.

Features
  • Ready-to-use NFC tags including:
    • ST25TV02KC - 73 mm x 22 mm tamper detect tag
    • ST25TV512C - 74 mm x 14 mm PET smart label
    • ST25TV512C - 38 mm x 38 mm thermal-transfer printable smart label
    • ST25TN01K - 24 mm diameter smart label with AppClip
    • ST25TN512 - 23 mm x 17 mm smart label
    • ST25TV512C - 15 mm diameter small footprint smart label
Applications
  • Luxury
  • Healthcare and wellness
  • Wine and spirits
  • Pharmaceuticals
  • Consumer packaged goods
  • Clothing and footwear, sports

ST25-TAG-BAG-EC NFC Tags

ImageManufacturer Part NumberDescriptionTypeContentsAvailable QuantityPriceView Details
SET OF ST25TV AND ST25TN SERIESST25-TAG-BAG-ECSET OF ST25TV AND ST25TN SERIESNear Field Communication (NFC)Board(s)18 - Immediate$4.69View Details
Published: 2023-03-09