PWD5F60 High-Density Power Driver

STMicroelectronics' PWD5F60 high-voltage full-bridge power driver with integrated comparators

Image of STMicroelectronics' PWD5F60 High-Density Power DriverSTMicroelectronics' PWD5F60 high-density power driver is an advanced power system-in-package integrating gate drivers and four N-channel power MOSFETs in a dual half-bridge configuration. The integrated power MOSFETs have RDS(ON) of 1.38 Ω and 600 V drain-source breakdown voltage, while the embedded gate driver's high side can be easily supplied by the integrated bootstrap diode. The high integration of the device allows to efficiently drive loads in a tiny space.

The PWD5F60 accepts a supply voltage (VCC) that extends over a wide 10 V to 20 V range. They feature UVLO protection on both the lower and upper driving sections, which prevents the power switches from operating in low efficiency or dangerous conditions. The input pins extended range allows easy interfacing with microcontrollers, DSP units, or Hall effect sensors.

The PWD5F60 embeds two uncommitted comparators available for protections against overcurrent, overtemperature, and more. The PWD5F60 operates in the industrial temperature range of -40°C to +125°C.

Features
  • High voltage up to 600 V
  • Full-bridge power stage
    • IOUT = 5 A and RDS(ON) = 1.38Ω 
    • Fast recovery diode (trr = 70 ns)
  • Integrated bootstrap diodes
  • Embedded OCP
  • UVLO protection embedded
  • Programmable dead-time 
  • Wide input supply voltage range: 0 V to 21 V
  • Advanced QFN package 15 mm x 7 mm
Applications
  • Industrial fans and pumps
  • Cooking hoods and gas heaters
  • Blowers
  • Industrial drives and factory automation
  • Power supply units

PWD5F60 High-Density Power Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC HALF BRIDGE DRV 3.5A 46VFQFPNPWD5F60TRIC HALF BRIDGE DRV 3.5A 46VFQFPN2438 - Immediate$3.86View Details
IC HALF BRIDGE DRV 3.5A 46VFQFPNPWD5F60IC HALF BRIDGE DRV 3.5A 46VFQFPN895 - Immediate$4.17View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR PWD5F60EVALPWD5F60EVAL BOARD FOR PWD5F601 - Immediate$36.60View Details
Published: 2018-10-30