M1F45M12W2-1LA Automotive-Grade ACEPACK DMT-32 Power Module

STMicroelectronics' power module achieves fourpack topology with an integrated NTC

Image of STMicroelectronics M1F45M12W2-1LA Automotive-Grade ACEPACK DMT-32 Power ModuleSTMicroelectronics' ACEPACK DMT-32 power module realizes a fourpack topology with integrated NTC tailored for the DC/DC converter stage of the OBC in hybrid and electric vehicles. The power module features four silicon carbide STMicroelectronics 2nd generation Power MOSFETs. The ACEPACK DMT-32 ensures the best compromise between energy losses and high switching frequency operation mode thanks to the well-recognized chip technology. This module allows users to create complex topologies with very high power densities and high efficiency requirements. The AIN-insulated substrate enables optimal thermal performance. Moreover, the specific design featuring grooves on the molding ensures a high creepage distance.

Features
  • AQG 324 qualified
  • 1,200 V blocking voltage
  • 47.5 mΩ of typical RDS(ON)
  • Maximum operating junction temperature TJ = +175°C
  • DBC Cu-AIN-Cu-based substrate to improve thermal performance
  • Insulation voltage 3 kV
  • Integrated NTC temperature sensor

M1F45M12W2-1LA Automotive-Grade ACEPACK DMT-32 Power Module

ImageManufacturer Part NumberDescriptionTechnologyConfigurationFET FeatureAvailable QuantityPriceView Details
MOSFET 4N-CH 1200V ACEPACK DMTM1F45M12W2-1LAMOSFET 4N-CH 1200V ACEPACK DMTSilicon Carbide (SiC)4 N-Channel-105 - Immediate$42.38View Details
Published: 2023-11-16