M-Series IGBTs
M-series IGBTs from STMicroelectronics raise energy efficiency and ruggedness for solar and industrial power
The M-series 1200 V IGBTs from STMicroelectronics feature advanced trench-gate field-stop technology to save more energy and increase reliability in applications such as solar inverters, welding equipment, uninterruptible power supplies, and industrial motor drives.
With highly optimized conduction and turn-off characteristics, as well as low turn-on losses, these new and improved IGBTs are ideal for use in hard-switching circuits operating up to 20 kHz. Increased maximum operating temperature of 175°C, a wide safe operating area (SOA) with latch-up free operation, and short-circuit withstand time of 10 µs at 150°C ensure rugged performance in harsh ambient and electrical environments.
The third generation of technology at the heart of these new devices includes a new advanced design for the trench gate structure and optimized high-voltage IGBT architecture. This minimizes voltage overshoot and eliminates oscillation during switch-off, thereby reducing energy losses and simplifying circuit design. At the same time, low saturation voltage (VCE (sat)) ensures high conduction efficiency. The positive temperature coefficient and tight parameter distribution of VCE (sat) simplify paralleling of devices for increased power-handling capability.
The new devices also benefit from enhanced efficiency at turn-on. Moreover, the latest-generation diode technology co-packaged in anti-parallel with the IGBT provides fast recovery time and enhanced softness without significantly increasing turn-on losses, resulting in outstanding EMI performance.
M-Series IGBTs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | STGW40M120DF3 | IGBT TRENCH FS 1200V 80A TO-247 | 570 - Immediate | $5.48 | View Details |
![]() | ![]() | STGW25M120DF3 | IGBT TRENCH FS 1200V 50A TO-247 | 1048 - Immediate | $5.24 | View Details |
![]() | ![]() | STGW15M120DF3 | IGBT TRENCH FS 1200V 30A TO-247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | STGWA40M120DF3 | IGBT TRENCH FS 1200V 80A TO247 | 185 - Immediate | $5.08 | View Details |
![]() | ![]() | STGWA25M120DF3 | IGBT TRENCH FS 1200V 50A TO247 | 0 - Immediate | $4.51 | View Details |
![]() | ![]() | STGWA15M120DF3 | IGBT TRENCH FS 1200V 30A TO247 | 0 - Immediate | $1.68 | View Details |