LSM6DSRTR iNEMO Inertial Module

STMicroelectronics’ inertial module embeds a broad range of advanced functions supporting Android sensors

Image of STMicroelectronics LSM6DSRTR iNEMO Inertial ModuleSTMicroelectronics' LSM6DSR is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope with an extended full-scale range for the gyroscope, up to 4000 dps, and high stability over temperature and time.

The LSM6DSR supports main OS requirements, offering real, virtual, and batch sensors with 9 kB with FIFO compression up to three times for dynamic data batching.

ST's family of MEMS sensor modules leverages the robust and mature manufacturing processes already used to produce micromachined accelerometers and gyroscopes.

The LSM6DSR has a full-scale acceleration range of ±2 g / ±4 g / ±8 g / ±16 g and an angular rate range of ±125 dps / ±250 dps / ±500 dps / ±1000 dps / ±2000 dps / ±4000 dps.

The LSM6DSR embeds a broad range of advanced functions supporting Android wearable sensors and programmable sensors (suitable for activity recognition).

The LSM6DSR is available in a plastic land grid array (LGA) package.

Features
  • High stability over temperature and time
  • Smart FIFO up to 9 kB
  • Programmable finite state machine: accelerometer, gyroscope, and external sensors
  • Android-compliant
  • Auxiliary SPI for OIS data output for gyroscope and accelerometer
  • Analog supply voltage: 1.71 V to 3.6 V
  • SPI/I²C and MIPI I³CSM serial interface with main processor data synchronization
  • Supports sensor synchronization S4S for Qualcomm, full spec compliant (I²C, MIPI I³CSM, SPI)
  • Significant motion detection, tilt detection
  • Standard interrupts: free-fall, wakeup, 6D / 4D orientation, click and double-click
  • Embedded temperature sensor
  • ECOPACK, RoHS, and green compliant
Applications
  • Precision positioning
  • Motion tracking and gesture detection
  • Virtual and augmented reality
  • OIS for camera applications
  • Sensor hub
  • Indoor navigation
  • IoT and connected devices
  • Sports applications
  • Vibration monitoring and compensation
  • Drones
  • Robotics
  • High-precision systems

LSM6DSRTR Inertial Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INEMO INERTIAL MODULE: 3D ACCELELSM6DSRTRINEMO INERTIAL MODULE: 3D ACCELE0 - Immediate$2.43View Details

LSM6DSRTR Adapter Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIL24 ADAPTER BOARD LSM6DSRSTEVAL-MKI194V1DIL24 ADAPTER BOARD LSM6DSR20 - Immediate$15.88View Details
Published: 2019-08-16