L99VR01 Configurable Linear Voltage Regulator
STMicroelectronics' low dropout linear voltage regulators are available in SO-8 and PowerSSO-12 packages
STMicroelectronics' L99VR01 is a low dropout linear voltage regulator designed for automotive applications available in SO-8 and PowerSSO-12 packages. The LDO delivers up to 200 mA of load current and consumes as low as 1 μA of quiescent current when the regulator is disabled. The input is 40 V tolerant to withstand load dump, while the operating input voltage range is between 2.15 V and 28 V. The L99VR01 can be configured through SELx pins to generate a fixed, selectable output voltage (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.3 V, or 5 V). High output voltage accuracy (±2%) is kept over a wide temperature range and line and load variation.
The L99VR01 features enable, reset, autonomous watchdog, advanced thermal warning, fast output discharge, and IShort control (IShort control, autonomous watchdog, and advanced thermal warning are available only for the L99VR01J). The regulator output current is internally limited so the device is protected against short-circuit and overload. It also features overtemperature protection. The short current value is configurable by an external resistance in the L99VR01J version. The L99VR01 can operate both in post regulation, attached to a pre-regulated voltage or directly connected to a battery.
- Selectable fixed output voltages (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.3 V, or 5 V)
- Output overvoltage detection
- High junction temperature
- Lower quiescent current in standby mode
- Thermal warning
- IShort control
- Watchdog
- Fast output discharge
- Enable and reset
L99VR01 Configurable Linear Voltage Regulator
| Image | Manufacturer Part Number | Description | Mounting Type | Package / Case | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | L99VR01STR | IC REG LIN POS PROG 200MA 8-SO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 2464 - Immediate | $1.02 | View Details |