B-G474E-DPOW1 Discovery Kit with STM32G474RE MCU

STMicroelectronics' complete development kit helps the user to prototype applications with digital power

Image of STMicroelectronics' B-G474E-DPOW1 Discovery Kit with STM32G474RE MCU STMicroelectronics B-G474E-DPOW1 Discovery kit is a digital power solution and a complete demonstration and development platform based on the USB Type-C® 2.0 FS connector interface for the STMicroelectronics STM32G474RET6 microcontroller. Leveraging HR timer-oriented features, 96 KB of embedded RAM, math accelerator functions, and USBPD 3.0 offered by STM32G474RET6, the B-G474E-DPOW1 Discovery kit helps prototype applications with digital power such as a buck-boost converter, RGB power LED lighting, or a class-D audio amplifier.

Features
  • STM32G474RET6 Arm® Cortex®-M4 core-based microcontroller in LQFP64 package
    • 512 KB of Flash memory
    • 128 KB of SRAM
  • USB Type-C with USB 2.0 FS interface compatible with USB PD3.0
  • RGB power LED for bright lighting
  • Digital power buck-boost converter with internal or external input voltage and with onboard resistor loads
  • Audio Class-D amplifier capable
  • Three LEDs for power and ST-LINK communication
  • Four-direction joystick with a selection button
  • Comprehensive free software libraries and examples available with the STM32CubeG4 MCU package
  • Handled by STM32CubeMonitor-UCPD software tool
  • Flexible power supply options
    • ST-LINK USB VBUS
    • USB Type-C VBUS
    • External source
  • Onboard ST-LINK-V3E debugger/programmer with USB re-enumeration capability
    • Mass storage
    • Virtual COM port
    • Debug port
  • Support of a wide choice of integrated development environments (IDEs)
    • IAR™
    • Keil™
    • GCC-based IDEs

B-G474E-DPOW1 Discovery Kit with STM32G474RE MCU

ImageManufacturer Part NumberDescriptionOutputs and TypeVoltage - OutputVoltage - InputAvailable QuantityPriceView Details
EVAL BOARD FOR STM32G474B-G474E-DPOW1EVAL BOARD FOR STM32G4744 Non-Isolated Outputs--20 - Immediate$65.48View Details
Published: 2019-08-27