AEK-COM-BLEV1 Bluetooth® Communication Board

STMicroelectronics' evaluation board employs the BlueNRG-1 low-power Bluetooth Smart system on chip (SoC)

Image of STMicroelectronics AEK-COM-BLEV1 Bluetooth Communication BoardSTMicroelectronics' AEK-COM-BLEV1 evaluation board is based on the BlueNRG-1 low-power Bluetooth Smart SoC, which is compliant with the Bluetooth specification. The board features up to +8 dBm available output power, excellent receiver sensitivity (-88 dBm), and very low power consumption. It is also Bluetooth low energy compliant, supporting master, slave, and simultaneous master-and-slave roles, and JTAG debug connectors. The evaluation board is RoHS and WEEE compliant.

Applications
  • In-vehicle infotainment
  • Telematics and networking

AEK-COM-BLEV1 Bluetooth® Communication Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD11 - Immediate$64.42View Details
BLUENRG-1 BLUETOOTH COMM BOARDAEK-COM-BLEV1BLUENRG-1 BLUETOOTH COMM BOARD12 - Immediate$59.10View Details
Published: 2020-04-23