AEK-AUD-D903V1 Class D Automotive Audio Amplifier Board
STMicroelectronics' evaluation board is designed for the FDA903D 1 x 45 W class D digital input automotive power amplifier
STMicroelectronics' AEK-AUD-D903V1 evaluation board for the FDA903D 1 x 45 W class D digital input automotive power amplifier, with load current monitoring and wide voltage operation range, is highly suitable for typical automotive audio, infotainment, and telematic applications in conjunction with suitable automotive microcontrollers.
- With FDA903D class D automotive grade audio amp
- Mono channel up to 45 W
- Supports audio stream via I²S interface
- Configurable through dedicated I²C bus
- Dedicated DC diagnostic interrupt pin to signal faults
- Dedicated hardware MUTE pin
- Open load in play detection
- Short to VCC / GND diagnostic
- Thermal protection
- Fast and flexible application development
- Advanced diagnostic
- Part of the AutoDevKit™ initiative
- RoHS compliant
AEK-AUD-D903V1 Class D Automotive Audio Amplifier Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FDA903D-EHT | IC AMP D MONO 45W POWERSSO36 | 187 - Immediate | $4.69 | View Details |
![]() | ![]() | FDA903D-EHX | IC AMP D MONO 45W POWERSSO36 | 0 - Immediate | $4.69 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-AUD-D903V1 | EVAL BOARD FOR FDA903D | 1 - Immediate | $64.89 | View Details |