Qwik RJ45™ Modular Plugs for Cat6/Cat5e Cables
Stewart Connector's Qwik RJ45 CAT6/CAT5E modular plugs reduce assembly time and improve termination quality in the field
Stewart Connector's Qwik RJ45 CAT6/CAT5E modular plugs are designed to be terminated to industry standard CAT5E and CAT6 cables while reducing assembly time and improving termination quality in the field.
Qwik RJ45 CAT6/CAT5E modular plugs allow the installer to insert the cable into the connector prior to trimming conductors to the required length. Stewart Connector's 2940263-02 termination tool trims the cable conductors to the required length while terminating the plug contacts. The Qwik RJ45 modular plug eliminates the pre-trim step needed to assemble traditional RJ45 modular plugs reducing termination time.
- Designed for quick and easy field termination
- CAT5E and CAT6 performance rated
- 50 micro inches of gold plating on contacts
- Contact designed for use on solid or stranded conductor cable
- Terminates to cable diameter of up to 0.235"
- Accommodates conductor diameters of 0.037" to 0.042"
- Designed to terminate 24 AWG and 26 AWG conductors
- Optional snagless slimline strain relief boot available
- Capable of field or factory termination with Stewart Connector 2940263-02 or other available quick termination tools
Resources
Qwik RJ45™ Plug Kits - Includes Plug and Boot
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-39500-005 | CONN MOD QWIK PLUG KIT PK 50 | 17 - Immediate | $31.17 | View Details |
![]() | ![]() | SS-39500-006 | CONN MOD QWIK PLUG KIT PK 100 | 0 - Immediate | $57.88 | View Details |
Qwik RJ45™ Plug - Individual Plugs and Boots
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-39500-001 | CONN MOD QWIK RJ45 PLUG PK 50 | 139 - Immediate | $23.35 | View Details |
![]() | ![]() | SS-39500-002 | CONN MOD QWIK RJ45 PLUG PK 100 | 22 - Immediate | $43.35 | View Details |
![]() | ![]() | SS-39500-003 | CONN MOD QWIK RELIEF BOOT PK 50 | 18 - Immediate | $9.33 | View Details |
![]() | ![]() | SS-39500-004 | CONN MOD QWIK RELIEF BOOT PK 100 | 0 - Immediate | $17.44 | View Details |
Qwik RJ45™ Plug - Crimp Tool and Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2940263-02 | CRIMP TOOL MODULAR QWIK RJ4 | 7 - Immediate | $510.49 | View Details |
![]() | ![]() | 2905090-02 | CRIMP TOOL MOD QWIK TRIM BLADES | 3 - Immediate | $65.61 | View Details |