SolidSense N8 Compact Edge Gateway

SolidRun compact Edge gateways are designed to provide flexibility for developers and OEMs in implementing IoT solutions

Image of SolidRun LTD's SolidSense N8 Compact Edge Gateway The SolidSense N8 compact Edge gateway from SolidRun is a versatile solution designed to empower developers and OEMs in implementing IoT systems. The SolidSense N8 Edge gateway family serves as an enterprise-grade platform for managing and supporting a wide range of IoT devices and business applications within a local network. This gateway is an ideal IoT solution, featuring high-end connectivity options, modularity, and a flexible design to accommodate customer-specific needs across various form factors. SolidSense N8 products support wireless mesh protocols, enabling scalable and reliable communications across networks, backhauled over LTE, Wi-Fi®, or Ethernet connections. With advanced radio features, the SolidSense N8 can support multiple radio interfaces, ensuring efficient data transmission and high throughput for large mesh networks with significant data demands. The SolidSense N8 is fully certified, boasting both CE and FCC certifications.

Features
  • Cost-effective, easy-to-install IoT gateway
  • Customizable Bluetooth®, CAN, and RS485 industrial connectivity options
  • Ethernet, Wi-Fi, and cellular networking
  • Low-power consumption: <3 W
  • Flexible design with customization options
  • LTE CAT4 support
Applications
  • Smart offices, smart buildings, and smart metering
  • Indoor monitoring and asset tracking
  • IoT applications
  • Industry 4.0

SolidSense N8 Compact Edge Gateway

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GATEWAY N8 IOT EDGE BLE WIFI ETHSRG0405.02SWKGATEWAY N8 IOT EDGE BLE WIFI ETH0 - Immediate$355.00View Details
Updated: 2024-10-24
Published: 2024-07-30