SRV05-4A TVS Array

SMC Diode Solutions offers their SRV05-4A which is a multi-line steering diode array for EOS protection

Image of SMC Diode Solutions' SRV05-4ASMC Diodes Solutions' SRV05-4A is a low-capacitance transient voltage suppressor (TVS) array designed to protect sensitive semiconductor components from electrical overstress when interfaced to high-speed data lines. The low capacitance (1.5 pF typical I/O to I/O) of the SRV05-4A ensures negligible signal attenuation at data rates up to 3.5 GHz. The solid-state construction ensures fast clamping of electrical overstress transients resulting from ESD (electrostatic discharge), EFT (electrical fast transients), or CDE (cable discharge events).

In addition to low capacitance, the SRV05-4A provides superior surge-current capability and excellent voltage-clamping performance. The surge current capability (8 x 20 µs) is rated at 20 A, approximately 50% higher than industry norms. The tight clamping ratio (VC/VRWM) of 1.75 (typical at 1 A) ensures harmful transients are clamped quickly and close to the normal working voltage of the circuit. The super-tight clamping ratio is 30% better than industry norms and ensures superior protection of sensitive integrated circuits.

The SRV05-4A is in a 6-lead SOT-23 package. The leads are finished with lead-free matte tin. Each device will protect up to four high-speed lines. The SRV05-4A may be used to meet the ESD immunity requirements of IEC 61000-4-2. The combination of small size, low capacitance, and high surge capability make them ideal for use in applications such as 10/100 Ethernet, USB 2.0, and video interfaces.

Features
  • ESD protection in accordance with:
    • IEC 61000-4-2 (ESD) ±15 kV (air), ±8 kV (contact)
    • IEC 61000-4-5 (lightning) 20 A (8/20 µs)
    • IEC 61000-4-4 (EFT) 40 A (5/50 ns)
  • Array of surge-rated diodes with an internal TVS diode
  • Tight clamping ratio (VC/VRWM) ensures superior protection
  • High reverse surge current, IPP, and capability
  • Low idle current minimizes standby power consumption
  • Small package saves board space
  • Protects four I/O lines
  • Low capacitance: 1.5 pF typical (I/O to I/O)
  • Low clamping voltage
  • Low operating voltage: 5 V
  • Solid-state, silicon-avalanche technology
Applications
  • USB 2.0 power and data line protection
  • Video graphics cards
  • Monitors and flat-panel displays
  • Digital visual interfaces (DVI)
  • 10/100 Ethernet
  • Notebook computers
  • SIM ports
  • IEEE 1394 firewire ports

SRV05-4A TVS Array

ImageManufacturer Part NumberDescriptionVoltage - Reverse Standoff (Typ)Available QuantityPriceView Details
TVS DIODE 5VWM 17.5VC SOT23-6SRV05-4ATVS DIODE 5VWM 17.5VC SOT23-65V (Max)28812 - Immediate$0.48View Details
Published: 2016-10-20