SLB65 Series - Medical/Industrial Internal 2" x 3" Power Supply
SL POWER / Advanced Energy's lean line dual-rated open frame 65 W convection power supply family in a 2" x 3" form factor
The SLB65 from SL POWER / Advanced Energy is an AC-to-DC internal power supply family designed for next-generation medical and industrial applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels and the latest EN/IEC/UL62368-1. These approvals satisfy the 2xMOPP requirements. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.
The SLB65 models will operate at a universal input range of 80 VAC to 264 VAC over the wide temperature range of -20°C to +70°C. Standard output voltages are from 5 VDC to 48 VDC in both Class I and Class II input options.
- Output power of up to 65 W convection cooled
- 2" W x 3" L x 1.2" H size
- Meets heavy industrial/IEC60601-1-2 4th edition EMC requirements
- Universal 80 VAC to 264 VAC input range
- Meets Class B emissions levels
- Class I and Class II input versions available
- 3-year warranty
- Safety: IEC/UL/EN60601-1-1, 3rd edition
- Approved to IEC60601-1, 3rd edition, and EN/IEC/UL62368-1
- Ventilators
- Patient monitors
- Surgical equipment
- Sensors
- Monitors
- LiDAR
- Sonar
- UV lights, phototherapy
- X-ray imaging
- Battery chargers
- Medical robotics
- Analytical test equipment
- MRI imaging equipment
- Oscilloscopes
- Pump heaters and coolers
- Water analysis
- Grid power testers
- Renal care
- Dentist equipment
SLB65 Series Power Supply
| Image | Manufacturer Part Number | Description | Voltage - Output 3 | Current - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SLB65S18C | AC/DC CONVERTER 18V 65W | - | 3.6 A | 0 - Immediate | $31.78 | View Details |
![]() | ![]() | SLB65S12K | AC/DC CONVERTER 12V 65W | - | 5.4 A | 2 - Immediate | $31.78 | View Details |
![]() | ![]() | SLB65S15K | AC/DC CONVERTER 15V 65W | - | 4.3 A | 0 - Immediate | $31.78 | View Details |
![]() | ![]() | SLB65S24K | AC/DC CONVERTER 24V 65W | - | 2.7 A | 0 - Immediate | $31.78 | View Details |
![]() | ![]() | SLB65S12C | AC/DC CONVERTER 12V 65W | - | 5.4 A | 3 - Immediate | $31.78 | View Details |