MINT1180 Power Supply
SL POWER / Advanced Energy's MINT1180, medically-approved power supplies feature 180 watts of convection-cooled output power in a 3 x 5 inch footprint
SL POWER / Advanced Energy's MINT1180 series of medically-approved power supplies is available in eight different models ranging from 12 V to 48 V. Each has been approved to IEC60601-1 for means of patient protection (MOPP).
This single-output power supply family has both Class I and II input versions and accepts wide input range of 90 VAC to 264 VAC. The typical 90% efficiency and convection cooling make this supply an excellent solution for home care applications without use of a fan. With less than 1.3" in height and compact 3" x 5" size, the MINT1180 can easily fit in tight spaces.
The family is CE marked to low voltage directive and has been certified to CB scheme with required deviations for countries around the globe. The MINT1180 product line is designed to meet the stringent EMC requirements for medical applications. In addition, they have been HALT tested for durability and are offered with a 3 year warranty.
- 3" x 5" x 1.3" package
- Up to 180 W of AC-DC power
- Convection cooled
- Universal Input 90 VAC to 264 VAC
- Meets Class B EMI, conducted and radiated
- Fits 1U applications
- Approved to EN/CSA/UL/IEC60950-1
- Efficiency up to 90%
- Medical
- Home care
MINT1180
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MINT1180A2475K01 | AC/DC CONVERTER 24V 180W | 198 - Immediate | $139.31 | View Details |
![]() | ![]() | MINT1180A1875K01 | AC/DC CONVERTER 18V 180W | 0 - Immediate | $121.99 | View Details |
![]() | ![]() | MINT1180A1275K01 | AC/DC CONVERTER 12V 180W | 143 - Immediate | $116.99 | View Details |
![]() | ![]() | MINT1180A4875K01 | AC/DC CONVERTER 48V 180W | 49 - Immediate | $139.31 | View Details |
![]() | ![]() | MINT1180A2875K01 | AC/DC CONVERTER 28V 180W | 0 - Immediate | $124.02 | View Details |
![]() | ![]() | MINT1180A1575K01 | AC/DC CONVERTER 15V 180W | 0 - Immediate | $124.02 | View Details |
![]() | ![]() | MINT1180A3275K01 | AC/DC CONVERTER 32V 180W | 0 - Immediate | $128.36 | View Details |