GE150 Product Family 150 W External Power Supply

SL POWER / Advanced Energy's premium line dual rated (medical and industrial) external power supply family 150 W

Image of SL POWER / Advanced Energy’s GE150 Product Family 150 W External Power SupplyThe GE150 from SL POWER / Advanced Energy is a high-performance AC-to-DC external power supply family designed for next-generation medical and industrial applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels, and the latest EN/IEC/UL62368-1. These approvals satisfy the 2xMOPP requirements. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.

The GE150 models will operate at a universal input range of 90 VAC to 264 VAC over the wide temperature range of -20°C to +50°C without derating.

Standard output voltages are from 12 VDC to 48 VDC in both Class I and Class II input options.

Features
  • Compact size: 6.5” x 2.8” x 1.5”
  • Approved to EN/IEC/UL60601-1, 3rd edition with isolation levels that satisfy the 2xMOPP requirements
  • No load input power
  • Up to 150 W of AC/DC power
  • Meets EN55011/CISPR11, FCC Part 15.109 Class B conducted and radiated emissions with 6 dB margin
  • >3 M hours MTBF
  • 3-year warranty
  • Approved to EN/IEC/UL62368-1
  • Meets UL/EN/IEC60601-1-2, 4th Edition for EMC
  • Meets DoE efficiency Level VI
  • >88% average efficiency
  • Universal input 85 VAC to 264 VAC input range
  • E-cap life of >10 years
  • IP22 rated enclosure
Applications
  • Ventilators
  • Patient monitors
  • Surgical equipment
  • Robotics
  • Analytical test equipment
  • MRI equipment
  • Medical imaging carts
  • Pump heaters and coolers
  • Water analysis
  • Dentist equipment

GE150 Product Family 150 W External Power Supply

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 150WGE150A1251N01AC/DC DESKTOP ADAPTER 12V 150W17 - Immediate$105.97View Details
AC/DC DESKTOP ADAPTER 12V 145WGE150A1251F01AC/DC DESKTOP ADAPTER 12V 145W0 - Immediate$105.97View Details
AC/DC DESKTOP ADAPTER 15V 145WGE150A1551F01AC/DC DESKTOP ADAPTER 15V 145W92 - Immediate$66.96View Details
AC/DC DESKTOP ADAPTER 24V 150WGE150A2451F01AC/DC DESKTOP ADAPTER 24V 150W0 - Immediate$112.89View Details
Published: 2021-04-26