SKY66100-11, Transmit and Receive Front-End Module
Skyworks Solutions' SKY66100-11, transmit and receive front-end module features automated meter reading
Skyworks Solutions' SKY66100-11 is a high-performance, transmit and receive (Tx/Rx) front-end module (FEM). The device includes a power amplifier (PA) capable of more than +27 dBm of transmit output power at more than 45% PAE for the module (55% for the standalone PA). For current-sensitive applications, the PA can be bypassed to save battery current. All functionality can be controlled by a three-wire interface. The FEM can be placed in a deep “sleep” mode which draws less than 1 µA of current.
| Features | ||
|
|
|
| Applications | ||
|
|
SKY66100-11 Transmit / Receive Front-End Module
| Image | Manufacturer Part Number | Description | Features | Package / Case | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SKY66100-11 | 169-170MHZ 4X4 FEM | - | 16-SMD Module | 0 - Immediate | See Page for Pricing | View Details |