Ag59800-LPB IEEE802.3bt Power over Ethernet (PoE) PD Modules
Silvertel PoE modules provide up to 89 W at 95% operating efficiency for high-power applications
Silvertel Ag59800-LPB modules are a high-power (89 W) and high-efficiency (95%) innovative Power over Ethernet (PoE++) PD module solution. Available as Ag59812-LPB (12 V output) or Ag59824-LPB (24 V output), the Ag59800-LPB product series are Class 8 Power over Ethernet PD (power device) modules that can power up to 89 W applications over an Ethernet connection.
These latest PoE modules feature a surface-mount gold-block footprint and measure just 51 mm x 30 mm x 15 mm.
The Ag59800-LPB's 95% operating efficiency provides improved thermal management and more power for applications in industries such as AV, security, IoT, IIoT, SMART, and other connected devices. Designed and manufactured in the UK, these innovative high-power PoE modules provide a rapid time-to-market and easy-to-use solution that opens up a whole range of end applications that can be powered by PoE.
- 95% efficient 100 W DC/DC converter
- IEEE802.3bt Class 8 PD (PoE++) for up to 89 W output applications
- 12 V and 24 V output variants available
- Low output ripple and noise
- Overload, short-circuit, and thermal protection
- Adjustable output voltage
- Industrial temperature range
- Minimal external components required
- Increased environmental benefits due to greater operating efficiency
- IEEE802.3bt compliant, compatible with IEEE802.3at and IEEE802.3af
- Compact surface-mount package size: 51 mm x 30 mm x 15 mm
- Gold-block footprint
- 1,500 VDC isolation (input to output)
- Silvertel design-in assistance
- Designed and manufactured in the UK
- Internet of Things (IoT) connected devices
- Industrial Internet of Things (IIOT)
- Smart conference systems
- Smart speaker systems
- Digital screens
- Digital signage
- Audio-visual connected devices
- Wireless access points (WAPs)
- Door entry systems and video doorbell systems
- Access control and smart locks
- Security systems
- Industrial sensors
- Connected sensors
- CCTV security cameras
- Point of sale terminals
- Smart security systems
- Touchpad systems
- IP cameras
- IP phones
- Call systems
Ag59800-LPB Power over Ethernet (PoE) Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AG59812-LPB | ISOLATED POE PD MODULE 12V 89W | 67 - Immediate | $18.07 | View Details |
![]() | ![]() | AG59824-LPB | ISOLATED POE PD MODULE 24V 89W | 0 - Immediate | $18.07 | View Details |