FGM230S Sub-GHz IoT Module and Development FGM230S Radio Board Kit
Silicon Labs' long-range sub-GHz IoT wireless connectivity is not susceptible to 2.4 GHz interference
Rapidly create security, lighting, smart home, metering, and building automation systems with Silicon Labs FGM230S module. This module provides sub-GHz IoT wireless connectivity with a long range that is not susceptible to 2.4 GHz interference. The single-die, multi-core solution provides excellent security, low power consumption with fast wakeup times, and integrated wireless connectivity for a power amplifier that enables the next generation of secure connectivity for IoT devices.
The FGM230-RB4328A high security FGM230S radio board and the FGM230-RB4328B medium security FGM230S radio board are designed to work with the WSTK main board (not included) to support the development of wireless IoT devices. Sub-GHz wireless protocols are used for Wi-SUN, connect, proprietary, sidewalk, and WM-BUS. The kit includes a +20 dBm 868 MHz or 915 MHz radio board that provides a complete reference design for the FGM230S module with the matching network for +14 dBm covering 868 MHz or 915 MHz. The FG23 pro kit provides the tools for developing high-volume, scalable sub-GHz wireless IoT applications.
- 32-bit Arm® Cortex®-M33 core with 78 MHz maximum operating frequency
- Up to 512 kB of Flash and 64 kB of RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with up to 20 dBm (sub-GHz) TX power
- Small footprint SiP module package
- RF pin for antenna connection
- Robust peripheral set and up to 31 GPI
- SecureVault™
- Smart home
- Security
- Building automation
- Street lighting
- Metering
- Industrial automation
- FGM230-RB4328A high security FGM230S radio board kit
- +14 dBm radio board based on the xG23 QFN44 SiP module
- SMA connector
- High security
- 1x BRD4328A xG23 868 MHz to 915 MHz +14 dBm radio board
- 1x 868 MHz antenna
- 1x 915 MHz antenna
- FGM230-RB4328B medium security FGM230S radio board kit
- +14 dBm radio board based on the xG23 QFN44 SiP module
- SMA connector
- Medium security
- 1x BRD4328B xG23 868 MHz to 915 MHz +14 dBm radio board
- 1x 868 MHz antenna
- 1x 915 MHz antenna
FGM230S Sub-GHz IoT Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FGM230SA27HGN3 | RF TXRX MOD ISM<1GHZU.FL SMD | 322 - Immediate | $8.60 | View Details |
![]() | ![]() | FGM230SA27HGN3R | RF TXRX MOD ISM<1GHZU.FL SMD | 0 - Immediate | $5.18 | View Details |
![]() | ![]() | FGM230SB27HGN3 | RF TXRX MOD ISM<1GHZU.FL SMD | 1219 - Immediate | $9.06 | View Details |
![]() | ![]() | FGM230SB27HGN3R | RF TXRX MOD ISM<1GHZU.FL SMD | 2289 - Immediate | $9.06 | View Details |
Radio Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FGM230-RB4328A | FGM230S RADIO BOARD HIGH SECU | 9 - Immediate | $51.31 | View Details |
![]() | ![]() | FGM230-RB4328B | FGM230S RADIO BOARD MEDIUM SECUR | 30 - Immediate | $45.66 | View Details |