Toroidal Common-Mode Chokes - LPTC-V Series

Signal Transformer’s chokes offer low DCR and high impedance at a low frequency

Image of Signal Transformer Toroidal Common Mode Chokes – LPTC-V SeriesSignal Transformer's LPTC-V series of toroidal coils offer a wide variety of performance characteristics like low DC resistance and high impedance at low frequencies. They are designed around a UL94V-0 plastic-cased ferrite core to provide various noise countermeasures like conductive EMI emissions that can be found in power supplies, white goods, IoT, and AV applications.

Features
  • Low DCR
  • High impedance at low frequency
  • Vertical design (no base)
  • Single-layer wound coils
  • Two-line common-mode choke
  • 0.51 mH to 25.5 mH inductance range
  • Current range: 1 A to 5 A
  • Dielectric strength 2 kVRMS
  • Coil wound on UL94V-0 rated plastic cap
  • Operating temperature: -55°C to +125°C
Applications
  • Power supplies
  • Home appliances/IoT
  • Audio/visual equipment

LPTC-V Series Toroidal Chokes

ImageManufacturer Part NumberDescriptionDC Resistance (DCR) (Max)Available QuantityPriceView Details
CMC 6.8MH 2A 2LN THLPTC-V-6.8-2-200CMC 6.8MH 2A 2LN TH200mOhm158 - Immediate$2.38View Details
CMC 25.5MH 4A 2LN THLPTC-V-25.5-4-130CMC 25.5MH 4A 2LN TH130mOhm213 - Immediate$3.86View Details
CMC 850UH 5A 2LN THLPTC-V-0.85-5-35CMC 850UH 5A 2LN TH35mOhm426 - Immediate$2.23View Details
CMC 850UH 3A 2LN THLPTC-V-0.85-3-30CMC 850UH 3A 2LN TH30mOhm1498 - Immediate$2.02View Details
CMC 510UH 3A 2LN THLPTC-V-0.51-3-20CMC 510UH 3A 2LN TH20mOhm1393 - Immediate$2.02View Details
CMC 2.55MH 2A 2LN THLPTC-V-2.55-2-75CMC 2.55MH 2A 2LN TH75mOhm0 - Immediate$2.02View Details
CMC 4.25MH 1A 2LN THLPTC-V-4.25-1-150CMC 4.25MH 1A 2LN TH150mOhm909 - Immediate$2.00View Details
CMC 1.7MH 2A 2LN THLPTC-V-1.7-2-60CMC 1.7MH 2A 2LN TH60mOhm273 - Immediate$2.02View Details
CMC 42.5MH 2A 2LN THLPTC-V-42.5-2-200CMC 42.5MH 2A 2LN TH200mOhm0 - Immediate$2.80View Details
Published: 2021-11-05