Iono Pi Max v2 PLC
Sfera Labs’ Raspberry Pi CM-powered industrial PLC is intended for continuous 24/7 operation in harsh environments
Sfera Labs’ Iono Pi Max v2 is a Raspberry Pi CM-powered and rugged DIN rail PLC developed to satisfy highly demanding industrial applications. Due to the high level of reliability and security (dual microSD card slot, UPS, HW watchdog, RTC, secure element/crypto-chip), the Iono Pi Max v2 is intended for continuous 24/7 operation in harsh industrial environments, implementing applications that demand I/O (digital, analog, Pt100, Pt1000, relay) and connectivity (RS232, RS485, Modbus, CAN bus, Ethernet, USB). The presence of a Raspberry Pi CM core guarantees compatibility with the Raspberry Pi ecosystem (Raspberry Pi OS, Python, Node-RED) and well-established industrial automation software environments (for example, CodeSys).
The Iono Pi Max v2 integrates the Raspberry Pi CM4S core; backward compatibility with the Raspberry Pi CM3+ protects the investment in existing designs while allowing designers to improve performance and extend system functionality. No proprietary operating system and no proprietary framework are required. The Iono Pi Max v2 can be used with operating systems, toolsets, programming languages, or frameworks compatible with Raspberry Pi. On Iono Pi Max v2, users can program and run anything from a simple shell script to a full-fledged Java server in a docker container.
The Iono Pi Max v2 accepts a wide power supply range, from10 VDC to 55 VDC, and is able to handle substantial amounts of ripple, noise, and supply voltage fluctuations. The power supply stage includes resettable fuses, overcurrent limiting, overvoltage protection, and thermal shutdown. It is also protected from reverse polarity and surge current, ensuring reliability in harsh environments.
The Iono Pi Max v2 features an incredibly wide range of analog and digital interfaces: four 4 mA to 20 mA and four 0 V to 10 V, galvanically isolated, highly accurate inputs to connect standard industrial probes, as well as two additional inputs specific for Pt100 and Pt1000 temperature sensors. Six digital inputs, accepting up to 30 V signals, let users integrate digital counters and general status signals.
- Power supply
- 10 VDC to 50 VDC power supply, with surge and reverse polarity protection and 3.3 A resettable fuse
- Integrated uninterruptible power supply (UPS) with external lead-acid 12 V or 24 V battery (reverse polarity and overcurrent protection)
- Software-controlled auxiliary 12 VDC to 24 VDC stabilized supply output to power external devices through Iono Pi Max v2 UPS
- Software-controlled auxiliary 5 VDC stabilized supply output
- Voltage and current monitoring of power supply input, battery, and auxiliary supply outputs
- Processing cores
- Raspberry Pi computer module version: 3, 3 Lite, 3+ 8 GB, 3+ 16 GB, 3+ 32 GB, 3+ lite, 4S 8 GB, 4S 16 GB, 4S 32 GB, or 4S lite
- ATSAME54 32-bit microcontroller with 1 MB program memory and 256 KB RAM
- The microcontroller is interconnected to the Raspberry Pi via I2C, USB, and CAN
- It can take direct low-level control of all serial ports and digital/analog I/O
- High reliability and security
- Switchable dual microSD card architecture
- Hardware watchdog, fully independent from the Raspberry Pi compute module, controlled via GPIO, with dual SD card switch control
- Real time clock (RTC) with replaceable backup battery
- Embedded Microchip ATECC608 secure element chip
- Internal temperature sensors for system temperature monitoring
- Internal fan with automatic activation based on current load and internal temperatures
- Integrated serial wire debug (SWD) interface to the microcontroller, allowing in-field firmware upgrades but also development and debugging directly from the Raspberry Pi
- Mounting
- Six modules DIN rail case
- Power supply, serial and I/O connections on pluggable terminal blocks
- Connectivity
- Standard RS-232 interface to the Raspberry Pi serial line, up to 115200 bps
- Standard RS-485 (Modbus) interface, routed to the Raspberry Pi serial line or USB, with opto-isolator and electrostatic dDischarge protection, up to 115200 bps
- Controller area network (CAN) V2.0B and CAN-FD interface support speeds up to 8 Mb/s, with opto-isolator and electrostatic discharge protection
- 5 V-level, protected, I2C expansion bus
- 10/100 Ethernet port
- Two x USB 2.0 type-A ports with power control and fault detection
- Internal USB 2.0 type-A port with power control and fault detection to embed USB dongles inside the enclosure
- Inputs/Outputs
- 4 x power relay outputs rated for 6 A at 250 V, with NO and NC contacts
- 4 x open-collector outputs
- 2 x analog outputs 0 V to 10 V or 0 mA to 20mA
- 4 x analog voltage inputs 0 V to 20V
- 4 x analog current inputs 0 mA to 20 mA
- 2 x Pt100 or Pt1000 temperature sensor inputs
- 4 x digital input lines 0 V to 40 V
- 4 x digital 5 V-level I/O lines, with 1-wire and Wiegand support
- Front-panel RGB LEDs for power supply and serial line activity can also be directly controlled by the Raspberry Pi
- On-board piezoelectric buzzer
- Front-panel push-button, connected to a GPIO pin
- Optional earthquake sensor module
- Industrial process controls
- Production line monitoring
- Industrial servers/PLCs
- Edge computing
- Building automation
- Marine integrated platform management systems (IPMS)
- Access controls
Iono Pi Max v2 PLC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ICMX20X4L | IONO PI MAX V2 4S LITE | 5 - Immediate | $1,075.99 | View Details |
![]() | ![]() | ICMX20X41 | IONO PI MAX V2 4S 8GB | 0 | $1,095.60 | View Details |
![]() | ![]() | ICMX20X42 | IONO PI MAX V2 4S 16GB | 0 | $1,108.85 | View Details |
![]() | ![]() | ICMX20X43 | IONO PI MAX V2 4S 32GB | 2 - Immediate | $1,123.40 | View Details |