LPG10-1000 Liquid Flow Sensor
Sensirion’s digital package sensor has unique CMOSens® planar packaging technology
Sensirion's unique CMOSens planar packaging technology enables non-invasive measurement of liquid flow inside a cost-effective planar form factor. The flow channel passes through the planar substrate and is connected to fluidic channels via a manifold. The fluid is only in contact with the glass channel. The digital microsensor chip provides the full signal processing functionality for a fully calibrated, temperature compensated digital output.
Due to the dramatically reduced size and down mount fluidic connections, the LPG10-1000 allows an outstandingly compact mechanical, fluidic, and electronic integration. To receive support and acceleration on initial testing, please contact Sensirion about existing integration solutions.
Features
- Ultra-small size
- Excellent repeatability
- Bio-compatible and inert materials
- Calibrated and temperature compensated digital output (I2C)
LPG10-1000 Liquid Flow Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LPG10-1000 | SENSOR FLOW LIQ 0~1 ML /MIN | 1 - Immediate | See Page for Pricing | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVALUATION KIT LPG10-1000 | LPG10-1000 EVALUATION KIT | 0 - Immediate | See Page for Pricing | View Details |