GV Series Sealed Contactors

Sensata Technologies’ GV series economical, high-performance power contactors can be mounted on any axis or in any orientation

Image of Sensata - Gigavac’s GV Series Sealed ContactorsSensata Technologies’ GV series contactors, with voltage ratings up to 1000 VDC, deliver a sealed solution ideal for managing harsh environments. The series is rated to switch loads in excess of 400 A and interrupt short circuit currents up to 3500 A (voltage dependent).

All GV series power contactors meet RoHS and CE conformance requirements and can be mounted on any axis or in any orientation.

Features
  • Sealed to withstand virtually any harsh environment
  • Continuous current ratings from 150 A to 500 A
  • Intermittent (overload) ratings up to 3000 A
  • Voltage ranges up to 100 VDC
  • PCB mountable
  • ISO8846 protection against ignition around flammable gases
  • Built-in coil suppression
Applications
  • Energy storage systems
  • Battery chargers
  • Solar applications

GV Series Sealed Contactors

ImageManufacturer Part NumberDescriptionContact Rating (Current)Available QuantityPriceView Details
GV SERIES POWER CONTACTORGV200PA-1GV SERIES POWER CONTACTOR500 A57 - Immediate$157.27View Details
GV SERIES POWER CONTACTORGV241CABGV SERIES POWER CONTACTOR400 A0 - Immediate$155.28View Details
GV SERIES POWER CONTACTORGV200MAB-1GV SERIES POWER CONTACTOR500 A26 - Immediate$183.82View Details
GV SERIES POWER CONTACTORGV144BPXGV SERIES POWER CONTACTOR400 A31 - Immediate$127.36View Details
GV SERIES POWER CONTACTORGV121CABGV SERIES POWER CONTACTOR200 A70 - Immediate$136.12View Details
GV SERIES POWER CONTACTORGV200CBB-1GV SERIES POWER CONTACTOR500 A67 - Immediate$181.02View Details
GV SERIES POWER CONTACTORGV200CCB-1GV SERIES POWER CONTACTOR500 A48 - Immediate$182.41View Details
GV SERIES POWER CONTACTORGV241BAXGV SERIES POWER CONTACTOR400 A49 - Immediate$146.58View Details
GV SERIES POWER CONTACTORGV141CABGV SERIES POWER CONTACTOR400 A50 - Immediate$155.28View Details
GV SERIES POWER CONTACTORGV241CACGV SERIES POWER CONTACTOR400 A27 - Immediate$155.28View Details
GV SERIES POWER CONTACTORGV241BABGV SERIES POWER CONTACTOR400 A37 - Immediate$155.28View Details
GV SERIES POWER CONTACTORGV200MA-1GV SERIES POWER CONTACTOR500 A28 - Immediate$175.45View Details
Published: 2024-05-22