PM67 Series Panel-Mount SSRs

Sensata Technologies | Crydom SSRs include built-in overvoltage protection and optional over-temperature protection

Image of Sensata - Crydom's PM67 Series Din Rail-Mount SSRs Sensata Technologies | Crydom PM67 is a compact three-phase solid-state relay (SSR) in a panel mountable 67.5 mm wide package with output ratings up to 75 A per channel at +40°C. Its built-in overvoltage protection and the optional overtemperature protection make it suitable for demanding heating, motion, and lighting applications. It is easy to install, and its large cage clamp terminals allow connecting wires up to 2 AWG size on the output terminals without the use of any additional accessories, reducing installation cost and time.

UL approved and VDE certified, the PM67 is a powerful and versatile SSR with superior performance when compared to previous generations.

Features
  • Three-phase AC output panel-mount SSRs
  • Output ratings up to 75 A at 600 VAC
  • 2 and 3 controlled legs option
  • Built-in overvoltage protection
  • Clamp cage terminal type accepts up to 2 AWG wire size
  • Over-temperature protection with alarm (optional)
  • Layout of mounting holes compatible with standard hockey puck SSRs
  • IP20 touch-safe housing
  • AC or DC control
  • cURus listed and VDE approved
Applications
  • Plastic injection molding equipment
  • Packaging equipment
  • Industrial ovens
  • Lighting controls
  • Professional cooking equipment
  • Pump controls
  • Conveyor drives
  • HVAC/R
Updated: 2025-02-20

PM67 Series DIN Rail-Mount SSRs

ImageManufacturer Part NumberDescriptionVoltage - LoadTermination StyleAvailable QuantityPriceView Details
SSR RELAY 3PST-NO 50A 48-600VPM6760D50PSSR RELAY 3PST-NO 50A 48-600V48 V ~ 600 VScrew Terminal5 - Immediate$212.21View Details
SSR RELAY 3PST-NO 50A 48-600VPM6760A50PSSR RELAY 3PST-NO 50A 48-600V48 V ~ 600 VScrew Terminal5 - Immediate$213.29View Details
SSR RELAY 3PST-NO 75A 48-600VPM6760D75RPHSSR RELAY 3PST-NO 75A 48-600V48 V ~ 600 VScrew Terminal3 - Immediate$220.26View Details
Published: 2020-03-02