CPX Capacitors CPX3225A752D

Seiko Instruments CPX capacitors electrical storage and power source devices designed for energy-harvesting and wireless sensor network systems

Image of Seiko Instruments CPX Capacitors CPX3225A752DSeiko Instruments CPX series successfully reduces the internal resistance to one-third of a conventional electric double layer capacitor (EDLC), and the leakage current to approximately one-tenth, while maintaining a thin and small class size.The chip-type EDLC CPX3225A has a lowest internal resistance of 25 Ohms, which is one-third that of a conventional chip-type EDLC, yet with a large capacity (2.5 mF to 7.5 mF). Use as an electrical storage device and power source device for the growing market of energy-harvesting and wireless sensor network systems.

Features
  • Chargeable by slight power, thanks to low leakage current
  • Large discharge current and super-rapid charging achieved by low internal resistance
  • Long lifespan and high reliability
  • Small size and large capacity
Applications
  • Electric storage devices for energy harvesting
  • Power source or electric storage for wireless sensor networks, RFID tags, and RF remote controls for digital home electrical appliances
  • Power source or electric storage for contactless IC cards and multi-functional IC cards
  • Instant back-up for CPU or DRAM and power sources for saving data on Flash memory

CPX Capacitors CPX3225A752D

ImageManufacturer Part NumberDescriptionLifetime @ Temp.GradeAvailable QuantityPriceView Details
CAP 7.5MF 2.6V SURFACE MNTCPX3225A752DCAP 7.5MF 2.6V SURFACE MNT--0 - Immediate$3.01View Details
Published: 2018-04-09