FXP Series Fuseholder

SCHURTER’s shock-safe fuseholder features increased power ratings and complies with the extension of the IEC standard 60127-6

Image of SCHURTER's FXP Series FuseholderSCHURTER’s FXP series closed fuseholder solves a longstanding industry challenge involving power dissipation limitations for fuseholders used at higher operating currents and temperatures.

The FXP fuseholder for 6.3 mm x 32 mm fuses complies with the IEC standard 60127-6 extension. Taking the lead in addressing critical needs for fuseholders with greater thermal performance, SCHURTER initiated the extension to IEC 60127-6, which increases the rated current from a maximum of 16 A to 25 A. Accordingly, the innovative FXP high-performance shock-safe fuseholder carries the 25 A rating at 500 VAC. It also doubles the power acceptance rating from 4 W to 8 W at TA +23˚C.

VDE approved at 25 A at 500 VAC and cURus approved for a maximum of 45 A at 600 VAC/VDC, the robust FXP is exceptionally compact, allowing easier integration into space-constrained applications. In addition to high thermal performance, the FXP also meets stringent vibration and shock tests, making it ideal for heavier duty applications. It is IP40-rated and salt mist tested.

Designed for streamlined assembly, the FXP provides a unique snap-in system for quick installation and features solder terminals, ensuring secure and reliable electrical connections. Shock-safe and accessible by tool only, the FXP fuse drawer prioritizes safety against accidental tampering. The fuseholder retains the fuse drawer to prevent accidental loss. The FXP is RoHS compliant and bears the CE, UKCA, and REACH markings.

Features
  • Shock-safe tool-only accessible fuse drawer prevents tampering
  • Snap-in mounting for accessory-free installation
  • Extended power acceptance rating: 8 W at TA +23˚C
  • Extended rated current: 25 A at 500 VAC (IEC), 45 A at 600 VAC/VDC (UL)
  • Solder terminals for reliable electrical connections
  • Meets IEC vibration and shock tests
  • IP40; salt mist tested
  • RoHS compliant with CE, UKCA, and REACH markings
Applications
  • Equipment for single and three-phase applications with increased power and/or operating temperatures
  • Motor drives
  • Industrial applications

FXP Series Fuseholder

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FXP FUSEHOLDER 6.3X323-141-376FXP FUSEHOLDER 6.3X320 - Immediate$23.92View Details
Published: 2023-12-07