SPET-21015/SPET-21515 Schottky Diodes
Sanken's Schottky diodes with trench structures are ideal for high-speed switching applications such as DC/DC converters and adapters
Sanken's SPET-21015 and SPET-21515 Schottky diodes have trench structures that allow improvements in the VF and IR characteristics. These characteristic features contribute to improving power supply efficiency and enabling high-frequency systems. These diodes are ideal for high-speed switching applications such as DC/DC converters and adapters.
- Improve power supply efficiency
- Enable high-frequency systems
- Bare lead frame: Pb-free (RoHS compliant)
- Flammability: Equivalent to UL94V-0
- High-speed switching applications
- Adapters
- DC/DC converters
SPET-21015/SPET-21515 Schottky Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPET-21015 | DIODE ARR SCHOTT 150V 10A TO-252 | 10 - Immediate | $1.34 | View Details |
![]() | ![]() | SPET-21515 | DIODE ARR SCHOTT 150V 15A TO-252 | 0 - Immediate | $1.54 | View Details |