LEX Series Capacitors
Rubycon offers LEX series miniature aluminum electrolytic capacitors
Rubycon's LEX series capacitors are designed for applications requiring long life while operating in high temperature conditions. Designed with a thermally stable electrolyte and hermetic seal to minimize the loss of electrolyte, it is capable of withstanding up to 5,000 hours with ambient temperatures of +125°C and over 100,000 hours at +80°C, which is common for many of today's LED Driver circuits. It is important to choose a capacitor technology that will optimize the reliability of your LED lighting or high performance system. All Rubycon products are RoHS Compliant.
View lighting chart comparison
- Long life
- -40°C to +125°C
- 160 VDC to 400 VDC
- 6.3 mm to 10 mm DIA
- LED drivers
- Power
- Ballast
LEX Part Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 250LEX4.7MEFC8X9 | CAP ALUM 4.7UF 20% 250V RADIAL | 15799 - Immediate | $0.53 | View Details |
![]() | ![]() | 200LEX2.2MEFC6.3X11 | CAP ALUM 2.2UF 20% 200V RADIAL | 1810 - Immediate | $0.39 | View Details |
![]() | ![]() | 250LEX1.8MEFC6.3X11 | CAP ALUM 1.8UF 20% 250V RADIAL | 2000 - Immediate | $0.41 | View Details |
![]() | ![]() | 200LEX4.7MEFC6.3X11 | CAP ALUM 4.7UF 20% 200V RADIAL | 1796 - Immediate | $0.41 | View Details |
![]() | ![]() | 400LEX1MEFC6.3X11 | CAP ALUM 1UF 20% 400V RADIAL TH | 1841 - Immediate | $0.43 | View Details |
![]() | ![]() | 160LEX10MEFC8X9 | CAP ALUM 10UF 20% 160V RADIAL TH | 1805 - Immediate | $0.52 | View Details |
![]() | ![]() | 200LEX6.8MEFC8X9 | CAP ALUM 6.8UF 20% 200V RADIAL | 1835 - Immediate | $0.52 | View Details |
![]() | ![]() | 160LEX15MEFC8X11.5 | CAP ALUM 15UF 20% 160V RADIAL TH | 2524 - Immediate | $0.56 | View Details |
![]() | ![]() | 250LEX6.8MEFC8X11.5 | CAP ALUM 6.8UF 20% 250V RADIAL | 1791 - Immediate | $0.59 | View Details |
![]() | ![]() | 400LEX2.2MEFC8X11.5 | CAP ALUM 2.2UF 20% 400V RADIAL | 3475 - Immediate | $0.60 | View Details |