KX022ACR-ZE2/KX134ACR-LBZE2 MEMS Accelerometers
ROHM Semiconductor KX022ACR-ZE2/KX134ACR-LBZE2 MEMS capacitive 3-axis accelerometers have reliable and accurate motion-sensing capabilities
ROHM Semiconductor KX022ACR-ZE2 and KX134ACR-LBZE2 MEMS capacitive 3-axis accelerometers are designed to deliver exceptional performance in a variety of applications.
The KX022ACR-ZE2 offers selectable acceleration ranges of ±2 g, ±4 g, ±8 g, and ±16 g, making it ideal for applications requiring precise motion detection and low power consumption. It features digital high-pass filter outputs, an embedded buffer, and configurable low-power modes to optimize noise and power efficiency.
The KX134ACR-LBZE2 supports wider acceleration ranges of ±8 g, ±16 g, ±32 g, and ±64 g, with high bandwidths of up to 8.5 kHz, making it suitable for high-performance industrial applications. It includes advanced features such as high/low pass filters, selectable scale, sleep mode, and standby mode, ensuring robust performance under various conditions.
Both accelerometers are housed in compact VLGA packages, ensuring easy integration into space-constrained designs. These sensors are perfect for applications ranging from consumer electronics to industrial equipment, providing reliable and accurate motion-sensing capabilities.
- Digital I²C/SPI output
- Compact 2 mm x 2 mm x 1.0 mm VLGA package
- High shock survivability
- Self-test function
- KX022ACR-ZE2:
- Selectable acceleration ranges: ±2 g, ±4 g, ±8 g, ±16 g
- Digital high-pass filter outputs
- Embedded buffer
- Configurable low-power modes
- Low noise performance
- Factory-programmed offset and sensitivity
- KX134ACR-LBZE2:
- Selectable acceleration ranges: ±8 g, ±16 g, ±32 g, ±64 g
- High bandwidth: 8.2 kHz (X), 8.5 kHz (Y), 5.6 kHz (Z)
- High/low pass filters
- Selectable scale
- Sleep mode and standby mode
- Excellent temperature performance
- Factory-programmed offset and sensitivity
- Embedded FIFO buffer
- Configurable low-power mode for noise and power optimization
- User-configurable wake-up/back-to-sleep function
- Consumer electronics
- Wearable devices
- Smartphones and tablets
- Gaming controllers
- Industrial equipment
- Robotics
- Automotive systems
- Medical devices
- Sports and fitness equipment
- Drones and UAVs
- Smart home devices
- Environmental monitoring
- Vibration monitoring
- Navigation systems
- Security systems
KX022ACR-ZE2/KX134ACR-LBZE2 MEMS Accelerometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | KX022ACR-ZE2 | TRI-AXIS, USER SELECTABLE 2G, 4G | 7431 - Immediate | $1.64 | View Details |
![]() | ![]() | KX134ACR-LBZE2 | ACCELEROMETER IC : THIS PRODUCT | 0 - Immediate | See Page for Pricing | View Details |